HDR-150 Series DIN Rail Power Supplies

MEAN WELL's 150 W ultra-slim, step-shape power supply solution is ideal for household and industrial applications

Image of MEAN WELL's HDR-150 Series DIN-Rail Power SuppliesMEAN WELL’s HDR family ultra-slim, step-shape DIN rail power supplies have received positive acclaim from the building automation and household control systems market since the release of the 15 W, 30 W, 60 W, and 100 W models. The 150 W HDR-150 series fulfills higher power application requirements.

The HDR family has a step-shape plastic housing design and features ultra-small size current, Class II reinforced isolation, 85 VAC to 264 VAC input voltage (277 VAC operational), low no-load power consumption of less than 0.3 W, high efficiency up to 90.5%, adjustable DC output voltage of ±10%, wide working temperature range from -30°C to +70°C, and is designed to meet overvoltage category III (OVCIII). These key features allow for more versatile installation environments. Additionally, the products conform to the EU harmonic current regulation EN61000-3-2 Class A and certified to complete safety regulations. The design complies with the EU EN43880 standard for DIN rail installations, with a height of 90 mm and a width of 105 mm (6 SU). The HDR family combines outstanding performance, safety approvals, and competitive pricing, making it a great choice in building automation, household control systems, industrial control systems, and electromechanical apparatus applications.

Features
  • Conforms to the EU harmonic current regulation EN61000-3-2 Class A
  • Wide input range: 85 VAC to 264 VAC, operational: 277 VAC
  • Protections: short circuit, overload, and overvoltage
  • Adjustable DC output voltage: ±10%
  • High efficiency: up to 90.5%
  • Safety approvals: UL61010, UL62368-1, TUV EN61558-2-16, CB, RCM, EAC, and CE
  • Mountable on DIN rail TS-35/7.5 or TS-35/15
  • Working temperature: -30°C to +70°C
  • No-load power consumption: < 0.3 W
  • Class II reinforced isolation
  • Meets OVCIII standards
  • Narrow width, dimension (W x H x D): 105 mm (6 SU) x 90 mm x 54.5 mm
Applications
  • Household control systems
  • Electromechanical apparatus
  • Industrial control systems
  • Building automation
  • Factory automation

HDR-150 Series DIN Rail Power Supplies

ImageManufacturer Part NumberDescriptionDC Voltage - Input (Max)Voltage - Output 4Voltage - Output 5Available QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 48V 154WHDR-150-48AC/DC DIN RAIL SUPPLY 48V 154W370V--131 - Immediate$66.68View Details
AC/DC DIN RAIL SUPPLY 12V 136WHDR-150-12AC/DC DIN RAIL SUPPLY 12V 136W370V--0 - Immediate$66.68View Details
AC/DC DIN RAIL SUPPLY 24V 156WHDR-150-24AC/DC DIN RAIL SUPPLY 24V 156W370V--600 - Immediate$66.68View Details
AC/DC DIN RAIL SUPPLY 15V 143WHDR-150-15AC/DC DIN RAIL SUPPLY 15V 143W370V--136 - Immediate$66.68View Details
Published: 2019-01-21