Ultramec™ 6C Series Tactile Switch

MEC Switches features their low-profile Ultramec 6C series tactile switch for use in applications with limits on space and height

Image of MEC Switches Ultramec 6c High Performance Tactile SwitchMEC Switches' Ultramec 6C is an excellent low-profile pushbutton option for handheld devices or in applications that are limited in both space and height. With significantly smaller dimensions than the previous range of Multimec switches, the Ultramec 6C tactile switch features an 8 mm x 8 mm footprint, maximum height of 2.5 mm, and standard J-bend terminals. Environmentally sealed up to IP67 and offering a long lifecycle of 3 million actuations, the Ultramec 6C offers the highest technical specifications all wrapped up in a small package. The Ultramec 6C’s specially designed floating cap option features a round, concave keycap for easy alignment of the PCB and front panel, and comes in five color options, making it an excellent solution under overlay and custom caps. The simple design and smooth feel of the Ultramec 6C creates an ideal, low-profile switch solution in demanding environments and in a large variety of applications such as test and measurement, medical, food processing, and in various remote control applications.

Features
  • IP67 sealing
  • 3,000,000 cycles
  • Dimensions: 8 mm x 8 mm
  • Low profile height: 2.5 mm
  • Crisp sound and feel
  • Pins for accurate positioning
  • Excellent for under overlay and custom caps
  • Good when space is limited
  • Available in five solid colors
  • Floating cap: easy alignment of PCB and front panel
  • Soft actuator: no rattling from the cap when application gets shaken

Ultramec Series - 6C Tactile Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 24V6CJ1NOPRSWITCH TACTILE SPST-NO 0.05A 24V6893 - Immediate$5.66View Details
ROUND TACT SWITCH CAP RED10G08ROUND TACT SWITCH CAP RED92 - Immediate$1.15View Details
ROUND TACT SWITCH CAP BLK10G09ROUND TACT SWITCH CAP BLK2000 - Immediate$1.06View Details
ROUND TACT SWITCH CAP BLUE10G00ROUND TACT SWITCH CAP BLUE66 - Immediate$1.15View Details
ROUND TACT SWITCH CAP GRY10G03ROUND TACT SWITCH CAP GRY496 - Immediate$1.15View Details
ROUND TACT SWITCH CAP WHT10G36ROUND TACT SWITCH CAP WHT535 - Immediate$1.15View Details
Published: 2017-01-09