AC Fans with Tachometer Alarm

Mechatronics offers a variety of AC fans with a tachometer alarm option which features a DC alarm output signal

Image of Mechatronics' AC Fans with Tachometer AlarmMechatronics offers a variety of AC fans with a tachometer alarm option. Equipped with a Hall-effect sensor, these units allow for monitoring of the fan’s rotation via a 1 pulse per revolution square wave output. This can be a great solution to monitor the fan's speed and / or operation to protect the system from over temperature failure due to low airflow.

Features
  • Ability to monitor fan's RPM
  • DC alarm output signal
Applications
  • Industrial
  • Telecommunications
  • HVAC

AC Fans with Tachometer Alarm

ImageManufacturer Part NumberDescriptionWidthAir FlowAvailable QuantityPriceView Details
FAN AXIAL 172X150X38MM 115VAC TAUF15AC12-BTHR-B1FAN AXIAL 172X150X38MM 115VAC TA38.00mm212.0 CFM (5.94m³/min)0 - Immediate$97.95View Details
FAN AXIAL 120X38MM 230VAC TACHUF12AM23-BTHR-B1FAN AXIAL 120X38MM 230VAC TACH38.00mm103.0 CFM (2.88m³/min)23 - Immediate$103.15View Details
FAN AXIAL 172X150X55MM 230VAC TAUF15KC23-BWHR-B1FAN AXIAL 172X150X55MM 230VAC TA55.00mm293.0 CFM (8.20m³/min)71 - Immediate$142.39View Details
FAN AXIAL 172X150X38MM 230VAC TAUF15AC23-BTHR-B1FAN AXIAL 172X150X38MM 230VAC TA38.00mm212.0 CFM (5.94m³/min)0 - Immediate$119.94View Details
FAN IMP 190X70MM 115VAC TACHUF190APA12-H1C2A-B1FAN IMP 190X70MM 115VAC TACH70.00mm370.0 CFM (10.36m³/min)0 - Immediate$187.22View Details
FAN IMP 223X71MM 115VAC TACHUF220APA12-H2C2A-B1FAN IMP 223X71MM 115VAC TACH71.00mm530.0 CFM (14.84m³/min)0 - Immediate$196.25View Details
FAN AXIAL 200X71MM 115VAC TACHUF200BMB12-H2C2A-B1FAN AXIAL 200X71MM 115VAC TACH80.00mm625.0 CFM (17.50m³/min)9 - Immediate$326.23View Details
FAN AXIAL 200X71MM 230VAC TACHUF200BMB23-H2C2A-B1FAN AXIAL 200X71MM 230VAC TACH80.00mm625.0 CFM (17.50m³/min)5 - Immediate$310.89View Details
FAN AXIAL 280X80MM 115VAC TACHUF250BMB12-H1C2A-B1FAN AXIAL 280X80MM 115VAC TACH80.00mm1130.0 CFM (31.64m³/min)53 - Immediate$342.29View Details
FAN AXIAL 280X80MM 230VAC TACHUF250BMB23-H1C2A-B1FAN AXIAL 280X80MM 230VAC TACH80.00mm1130.0 CFM (31.64m³/min)0 - Immediate$313.70View Details
FAN AXIAL 254X89MM 115VAC TACHUF25GC12-BTHR-B1FAN AXIAL 254X89MM 115VAC TACH89.00mm550.0 CFM (15.40m³/min)8 - Immediate$221.39View Details
FAN AXIAL 254X89MM 230VAC TACHUF25GC23-BTHR-B1FAN AXIAL 254X89MM 230VAC TACH89.00mm550.0 CFM (15.40m³/min)34 - Immediate$221.39View Details
Published: 2016-10-03