High-Temperature AC Fans
Mechatronics' high-temperature AC fans operate in up to 100°C environments
Mechatronics' high-temperature AC fans are ideal for applications with high operating temperatures. These models are designed for use in ambient temperatures up to 30% higher than standard AC fans. Durable designs feature an aluminum frame, metal impeller, Class F motor, and special high-temperature bearing lubricant. Mechatronics' high-temperature AC fans are designed to operate in environments up to 100°C.
| Features | Applications |
|
|
|
High-Temperature AC Fans
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UF12AM12-BTHR-F | FAN AXIAL 120X38MM 115VAC | Square - 120mm L x 120mm H | 38.00mm | 103.0 CFM (2.88m³/min) | 143 - Immediate | $67.97 | View Details |
![]() | ![]() | UF12AM23-BTHR-F | FAN AXIAL 120X38MM 230VAC | Square - 120mm L x 120mm H | 38.00mm | 103.0 CFM (2.88m³/min) | 532 - Immediate | $66.13 | View Details |
![]() | ![]() | UF15KM12-BTHR-F | FAN 172X150X55MM 115V HIGH TEMP | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 230.0 CFM (6.44m³/min) | 45 - Immediate | $112.05 | View Details |
![]() | ![]() | UF15KM23-BTHR-F | FAN 172X150X55MM 230V HIGH TEMP | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 230.0 CFM (6.44m³/min) | 32 - Immediate | $110.63 | View Details |
![]() | ![]() | UF15KM23-BWHR-F | FAN 172X150X55MM 230V HIGH TEMP | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 230.0 CFM (6.44m³/min) | 42 - Immediate | $112.22 | View Details |
![]() | ![]() | UF92AM12-BWHR-F | FAN AXIAL 92X38MM 115V HIGH TEMP | Square - 92.5mm L x 92.5mm H | 38.00mm | 51.0 CFM (1.43m³/min) | 0 - Immediate | $64.85 | View Details |
![]() | ![]() | UF92AM23-BTHR-F | FAN AXIAL 92X38MM 230VAC TERM | Square - 92.5mm L x 92.5mm H | 38.00mm | 51.0 CFM (1.43m³/min) | 53 - Immediate | $67.54 | View Details |
![]() | ![]() | UF12AM12-BWHR-F-L24 | FAN AXIAL 120X38MM 115VAC WIRE | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0 - Immediate | $49.84 | View Details |
![]() | ![]() | UF12AM12-BWHR-H-L24 | FAN AXIAL 120X38MM 115VAC WIRE | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 48 - Immediate | $80.77 | View Details |
![]() | ![]() | UF15KM23-BWHR-F-L24 | FAN AXIAL 172X55MM 230VAC WIRE | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 230.0 CFM (6.44m³/min) | 0 - Immediate | $110.63 | View Details |