Genio 510 System on Chip (SoC)

MediaTek SOCs are ideal for Edge AI, smart home, interactive retail, industrial, and commercial applications

Image of MediaTek Genio 510 System on Chip (SoC) MediaTek Genio 510 MT8370 IoT application processors provide highly responsive Edge processing, advanced multimedia, multi-tasking OS, and more. Built using an ultra-efficient 6 nm process, this Edge AI platform incorporates a six-core (two 2.2 GHz Arm® Cortex®-A78 and four 2.0 GHz Arm Cortex-A55) CPU, Arm Mali-G57 MC2 GPU, integrated NPU (AI processor), and DSP into a single chip. An HEVC encoding acceleration engine ensures video captured via connected cameras can be encoded at up to full HD resolution with minimum space used. The Genio 510 is designed for products suitable for fanless enclosure designs, off-grid power solutions, and low-power solutions.

The highly-capable octa-core application processor utilizes Arm DynamIQ™ technology by combining high-performance Cortex-A78 and power-efficient Cortex-A55 cores equipped with an Arm Neon™ engine. The application processor offers the necessary processing power to support the latest OpenOS, along with its demanding applications such as web browsing, email, and games. This content can be enhanced by the 2D/3D graphics accelerator (Arm Mali-G57 MC2 GPU) and then visualized on a high-resolution touchscreen display. To provide advanced multimedia applications and services such as streaming audio and video, the device features multi-standard video encoder and decoder engines and an advanced audio subsystem. The AI processor unit (APU) enables deep learning, neural network (NN) acceleration, and computer vision (CV) applications. The latter, combined with the up to 32 MP camera, can clearly and accurately perform AI-vision functions such as facial recognition, object identification, scene analysis, optical character recognition, and much more.

Features
  • Leading 6 nm chip design
  • Six-core CPU including two Arm Cortex-A78 super cores and four Arm Cortex-A55 efficiency cores
  • Up to 8 GB of quad-channel memory
  • Integrated Mali-G57 GPU to support dual display and AV1/H.265/H.264 codec
  • Embedded powerful multi-core AI processors for Edge AI applications
  • Supports a 32 MP at 30 fps camera with an internal ISP
  • Flexible high-speed I/O interface to support Wi-Fi 6™ and 5G sub-6 module
  • I/O support: one PCIe Gen2, one USB3.1, two USB2.0 OTG/Host, and one Giga Ethernet MAC
  • Supports Android, Linux Yocto, and Ubuntu OS
Applications
  • Industrial: Edge AI, IoT Gateway, and HMI
  • Smart homes: smart appliances, smart fitness, personal assistant and energy management
  • Smart retail: digital signage and desktop POS

Genio 510 SoC Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GENIO 510 DEVELOPMENT KITGENIO_510_EVKGENIO 510 DEVELOPMENT KIT8 - Immediate$2,281.36View Details

Genio 510 SoC ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
PMIC
MT6365ICW/BPMIC2967 - Immediate$21.08View Details
GENIO 510 SOCMT8370AV/AZAGENIO 510 SOC1080 - Immediate$96.04View Details
GENIO 510 SOCMT8370IV/KZAGENIO 510 SOC163 - Immediate$118.90View Details
GENIO 1200 PMICMT6365IAW/BGENIO 1200 PMIC2923 - Immediate$12.33View Details
GENIO 700, GENIO 510 PMICMT6365IBW/BGENIO 700, GENIO 510 PMIC2214 - Immediate$13.85View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_4R16E_MT320_2MTUNGSTEN510 SMARC SOM: GENIO 51042 - Immediate$477.67View Details
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_8R16E_MT320_2M_ITUNGSTEN510 SMARC SOM: GENIO 51045 - Immediate$718.33View Details
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_8R16E_MT320_2MTUNGSTEN510 SMARC SOM: GENIO 510101 - Immediate$784.17View Details
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_8R16ETUNGSTEN510 SMARC SOM: GENIO 51010 - Immediate$662.17View Details
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_4R16ETUNGSTEN510 SMARC SOM: GENIO 5109 - Immediate$466.52View Details
Updated: 2026-01-08
Published: 2024-09-17