MM5120 High-Power SP4T Switch

Menlo Microsystems high-reliability switches are capable of greater than 25 W forward power due to their innovative technology

Image of Menlo Microsystems MM5120 High-Power SP4T SwitchThe MM5120 is a high-power SP4T switch built with Ideal Switch® technology from Menlo Microsystems. This innovative technology enables highly reliable switches capable of greater than 25 W forward power. This switch provides ultra-low insertion loss and superior linearity as an SP4T from DC to 18 GHz, with greater than 3 billion switching cycles.

The MM5120 is an ideal solution for replacing large RF electromechanical relays, as well as RF/microwave solid-state switches in applications where linearity and insertion loss are critical parameters. The MM5120 features an integrated driver circuit with serial peripheral interface (SPI), general-purpose input/output (GPIO) interface control options, and an integrated charge pump to drive the gate.

Features
  • DC to 18 GHz frequency range
  • Integrated high-voltage driver
  • 25 W (CW), 150 W (pulsed) max power handling
  • Low on-state insertion loss: 0.4 dB at 6.0 GHz
  • High linearity: IIP3 >90 dBm
 
  • >25 dB isolation at 6.0 GHz
  • Low power consumption
  • 3 billion switching operations
  • 5.2 mm x 4.2 mm LGA package
Applications
  • Switched filter banks and tunable filters
  • High-power RF front-ends
  • Low-loss switch matrices
  • RF EM relay replacement
 
  • Antenna tuning
  • Antenna beam steering
  • Digital step attenuators

MM5120 High-Power SP4T Switch

ImageManufacturer Part NumberDescriptionRF TypeTopologyCircuitAvailable QuantityPriceView Details
18 GHZ SP4T RF SWITCHMM5120-01NDB-TR18 GHZ SP4T RF SWITCHGeneral PurposeReflectiveSP4T258 - Immediate$191.21View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionTypeFrequencyContentsAvailable QuantityPriceView Details
EVAL BOARD FOR MM5120MM5120EVK1EVAL BOARD FOR MM5120Switch, SP4T0Hz ~ 18GHzBoard(s)2 - Immediate$2,124.71View Details
Published: 2025-07-28