3D Printing Filaments

MG Chemicals' 3D printing filaments are available in vivid and unique colors

Image of MG Chemicals' 3D Printing FilamentsMG Chemicals’ 3D printing filaments are high-quality products that will produce high-quality results. Applications for these include 3D printing, maker or hobbyist projects, classroom training, and prototyping.

The acrylonitrile butadiene styrene (ABS) 3D printing filaments are made of high purity ABS pellets. They resist higher temperatures and offer great machinability, flexibility, and strength making them the preferred choice of engineers and professionals.

The polylactic acid or polylactide (PLA) 3D printing filaments are a corn-based product made from high purity, high-temperature pellets. They do not require a heated print bed and easily adhere to masking tapes. These filaments are very hard, acetone resistant, and can achieve faster print speeds and lower layer heights when properly used. They release a mild, non-offensive sweet smell when heated and are the optimal choice for use in homes, schools, and maker/hobbyist workshops or studios.

The polyethylene terephthalate glycol-modified (PETG) 3D printing filaments are a high strength thermoplastic with excellent moisture and chemical resistance. They are easy to use because of their low shrinkage properties and are excellent for applications where strong prints are desired. They are widely used in mechanical parts fabrication and robotics.

Acrylonitrile Butadiene Styrene (ABS) Features
  • High purity ABS
  • Higher temperature resistance
  • Flexible and strong
  • Can be welded and smoothed using acetone
  • Low diameter variance
  • RoHS compliant
  • Print temperature: +230°C to +240°C
  • Bed temperature: +90°C to +110°C
Polylactic Acid or Polylactide (PLA) Features
  • High purity PLA
  • Made from renewable resources
  • Can achieve faster print times
  • Can be used in high-resolution applications
  • Acetone resistant
  • Low diameter variance
  • Print temperature: +210°C to +230°C
  • No heated bed required
Polyethylene Terephthalate Glycol-Modified (PETG) Features
  • High purity PETG
  • Print times comparable to PLA
  • High strength and flexibility
  • Translucent
  • Minimal shrinkage and warping
  • Recyclable
  • Low diameter variance
  • No heated bed required
  • Print temperature: +210°C to +240°C

Acrylonitrile Butadiene Styrene (ABS)

ImageManufacturer Part NumberDescriptionFilament DiameterAvailable QuantityPriceView Details
FILAMENT BLUE ABS 0.07" 1KGABS17BL1FILAMENT BLUE ABS 0.07" 1KG0.070" (1.75mm)0 - Immediate$48.47View Details
FILAMENT RED ABS 0.07" 1KGABS17RE1FILAMENT RED ABS 0.07" 1KG0.070" (1.75mm)0 - Immediate$48.47View Details
FILAMENT WHITE ABS 0.07" 1KGABS17WH1FILAMENT WHITE ABS 0.07" 1KG0.070" (1.75mm)0 - ImmediateSee Page for PricingView Details
FILAMENT GREEN ABS 0.07" 1KGABS17GR1FILAMENT GREEN ABS 0.07" 1KG0.070" (1.75mm)0 - Immediate$48.47View Details

Polylactic Acid or Polylactide (PLA)

ImageManufacturer Part NumberDescriptionFilament DiameterAvailable QuantityPriceView Details
FILAMENT BROWN PLA 0.07" 1KGPLA17BR1FILAMENT BROWN PLA 0.07" 1KG0.070" (1.75mm)0 - Immediate$52.40View Details
FILAMENT PURPLE PLA 0.07" 1KGPLA17PU1FILAMENT PURPLE PLA 0.07" 1KG0.070" (1.75mm)0 - Immediate$52.40View Details
FILAMENT YELLOW PLA 0.07" 1KGPLA17YE1FILAMENT YELLOW PLA 0.07" 1KG0.070" (1.75mm)0 - Immediate$52.40View Details
FILAMENT BLACK PLA 0.07" 1KGPLA17BK1FILAMENT BLACK PLA 0.07" 1KG0.070" (1.75mm)0 - ImmediateSee Page for PricingView Details

Polyethylene Terephthalate Glycol-Modified (PETG)

ImageManufacturer Part NumberDescriptionFilament DiameterAvailable QuantityPriceView Details
FILAMENT BLACK PETG 0.07" 1KGPETG17BK1FILAMENT BLACK PETG 0.07" 1KG0.070" (1.75mm)0 - Immediate$67.28View Details
FILAMENT BLUE PETG 0.07" 1KGPETG17BL1FILAMENT BLUE PETG 0.07" 1KG0.070" (1.75mm)0 - Immediate$53.82View Details
FILAMENT NATURAL PETG 0.07" 1KGPETG17NA1FILAMENT NATURAL PETG 0.07" 1KG0.070" (1.75mm)0 - ImmediateSee Page for PricingView Details
FILAMENT RED PETG 0.07" 1KGPETG17RE1FILAMENT RED PETG 0.07" 1KG0.070" (1.75mm)0 - Immediate$53.82View Details
Published: 2018-03-12