8327GL5 Non-Silicone Liquid Thermal Gel

MG Chemicals non-silicone liquid thermal gel is the Ideal viscosity for dispensing and it does not cure so devices can be powered up immediately

Image of MG Chemicals 8327GL5-25L Non-Silicone Liquid Thermal GelMG Chemicals 8327GL5 is a one-part, silicone-free, high-temperature soft gel with very high thermal conductivity and flame retardancy. This form-in-place, non-curable gel is easy to dispense and conforms to the intricate geometries at the component/heatsink interface, ensuring all air is displaced and eliminating potential hotspots. It has a very low modulus and robust temperature range, making it a practical solution where high heat dissipation, low component stress, and thermal cycling stability are needed. Since the gel does not cure, circuits can be powered up immediately following application, offering exceptional convenience.

This thermal gel is most often used as a gap filler on heatsinks for CPUs, LEDs, and other electronic components. Its high thermal conductivity makes it ideal for energy-intensive devices like telecommunications equipment, PCs for gamers, and electric vehicle battery packs.

This product's consistency is flowable enough to dispense from a syringe yet will not run making it a truly form-in-place material. The low-modulus gel can easily be compressed to achieve thin bond lines, minimizing thermal resistance.

Features
  • Thermal conductivity of 5.1 W/(m·K)
  • Flame retardant: meets UL 94V-0
  • High temperature stability
  • One-part, non-curable, dispensable gel
  • Zero pump-out means no slumping under low pressure
  • Silicone-free, will not contaminate surfaces
  • Low modulus, ideal for aggressive thermal cycling conditions
Applications
  • Bonding heatsinks
  • Power semiconductor devices
  • Flip-chip BGA heat spreaders
  • Battery modules and battery packs
  • LED lighting
  • Power supplies
  • Telecommunication towers
  • Data servers
  • PCs for gamers

8327GL5 Non-Silicone Liquid Thermal Gel

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NON-SILICONE LIQUID THERMAL GEL,8327GL5-25MLNON-SILICONE LIQUID THERMAL GEL,0 - ImmediateSee Page for PricingView Details
NON-SILICONE LIQUID THERMAL GEL,8327GL5-30MLNON-SILICONE LIQUID THERMAL GEL,0 - ImmediateSee Page for PricingView Details
NON-SILICONE LIQUID THERMAL GEL,8327GL5-180MLNON-SILICONE LIQUID THERMAL GEL,0 - ImmediateSee Page for PricingView Details
Published: 2024-10-01