8327GL6 Non-Silicone Liquid Thermal Gel

MG Chemicals’ liquid thermal gel is a form-in-place, non-curable gel that is easy to dispense while not running

Image of MG Chemicals 8327GL6 Non-Silicone Liquid Thermal GelMG Chemicals' 8327GL6 is a silicone-free, paste-type gel with extreme thermal conductivity and flame retardancy. This form-in-place, non-curable gel is easy to dispense and conforms to the intricate geometries at the component/heatsink interface, ensuring all air is displaced and eliminating potential hotspots. It has a very low modulus and robust temperature range, making it a practical solution where high heat dissipation, low component stress and thermal cycling stability are needed. Since the gel does not cure, circuits can be powered up immediately following application, offering exceptional convenience.

This thermal gel is most often used as a gap filler on heatsinks to CPUs, LEDs, and other electronic components. Its high thermal conductivity makes it ideal for energy-intensive devices like telecommunications equipment, PCs for gamers and electric vehicle battery packs.

This product’s consistency is flowable enough to dispense from a syringe yet will not run making it a truly form-in-place material. The low-modulus gel can easily be compressed to achieve thin bond lines under 25 microns, minimizing thermal resistance.

Features
  • Thermal conductivity of 6 W/(m·K)
  • Meets UL94 V-0 flame retardancy
  • One-part, non-curable, dispensable gel
  • Zero pump out: no slump under low pressure
  • Silicone-free, will not contaminate surfaces
  • Low modulus, ideal for aggressive thermal cycling conditions
Applications
  • Bonding heatsinks
  • Power semiconductor devices
  • Flip chip BGA heat spreaders
  • Battery modules and battery packs
  • LED lighting
  • Power supplies
  • Telecommunication towers
  • Data servers
  • PCs for gamers

8327GL6 Non-Silicone Liquid Thermal Gels

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NON-SILICONE LIQUID THERMAL GEL,8327GL6-30MLNON-SILICONE LIQUID THERMAL GEL,0 - ImmediateSee Page for PricingView Details
NON-SILICONE LIQUID THERMAL GEL,8327GL6-180MLNON-SILICONE LIQUID THERMAL GEL,0 - ImmediateSee Page for PricingView Details
Published: 2023-11-28