8618 Silicone-Free Ultra Thermal Paste

MG Chemicals’ heatsink paste features a soft consistency which allows for easy compression to achieve thin bond lines, minimizing thermal resistance

Image of MG Chemicals 8618 Silicone-Free Ultra Thermal PasteMG Chemicals' 8618 silicone-free thermal grease is a heatsink paste with very high thermal conductivity and exceptional wetting properties. The thixotropic consistency helps ensure that the paste conforms to the intricate geometry at the component/heatsink interface while avoiding bleed and pump-out common with other pastes. The 8618 has a wide operating temperature range, making it a practical solution where high heat dissipation and thermal cycling stability are needed. Once applied, circuits can be powered up immediately offering exceptional convenience. The paste’s soft consistency allows easy compression to achieve thin bond lines, minimizing thermal resistance.

This thermal paste is most often used as a gap filler on heatsinks to CPUs, LEDs, and other electronic components. Its high thermal conductivity makes it ideal for energy-intensive devices like thermal sensors, IGBTs, thermal wells, and power resistors.

Features
  • Thermal conductivity of 6 W/(m·K)
  • One-component compound
  • Silicone-free, will not contaminate surfaces
  • Wide operating temperature, ideal for aggressive thermal cycling conditions
  • Low bond line thickness
Applications
  • Thermal management for computers and game system consoles
  • Heat dissipation for motors and LEDs
  • Bonding heat sinks
  • Power semiconductor devices
  • Flip-chip BGA heat spreaders
  • Battery modules and battery packs
  • Power supplies
  • Telecommunication towers
  • Data servers

8618 Silicone-Free Ultra Thermal Pastes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ULTRA THERMAL PASTE, 6 W/M.K8618-3MLULTRA THERMAL PASTE, 6 W/M.K0 - ImmediateSee Page for PricingView Details
ULTRA THERMAL PASTE, 6 W/M.K8618-10MLULTRA THERMAL PASTE, 6 W/M.K0 - ImmediateSee Page for PricingView Details
ULTRA THERMAL PASTE, 6 W/M.K8618-85MLULTRA THERMAL PASTE, 6 W/M.K0 - Immediate$183.28View Details
ULTRA THERMAL PASTE, 6 W/M.K8618-300MLULTRA THERMAL PASTE, 6 W/M.K0 - ImmediateSee Page for PricingView Details
Published: 2023-11-28