CrystalFlex 832FXC: Clear Protection with Flexible Strength
MG Chemicals CrystalFlex 832FXC provides flexible epoxy potting compound designed for thermal cycling, harsh environments, and visual inspection
The MG Chemicals 832FXC flexible epoxy resin is a two-part, clear, low-viscosity potting compound engineered for encapsulating and protecting sensitive electronic components. As a transparent version of the popular 832FX, this resin offers the same exceptional flexibility and durability with the added benefit of visual inspection. Its low modulus makes it ideal for applications involving aggressive thermal cycling, rapid temperature changes, or low-temperature environments.
The 832FXC is formulated to minimize physical stress on delicate circuitry, penetrating tight gaps and cavities with ease thanks to its ultra-low mixed viscosity. Once cured, it provides outstanding electrical insulation and shields components from environmental hazards such as humidity, salt water, vibration, abrasion, and chemical exposure. Its 1:1 volume mix ratio ensures compatibility with most dispensing equipment, and it cures effectively at room temperature or with heat acceleration.
Whether working in aerospace, automotive, marine, or industrial electronics, 832FXC delivers reliable performance and long-term protection without compromising visibility or flexibility.
- Clear formulation for easy visual inspection
- Flexible epoxy with low modulus for thermal cycling resilience
- Excellent electrical insulation properties
- Low mixed viscosity for deep penetration into small cavities
- Strong adhesion to metals, plastics, glass, ceramics, wood, and composites
- Protects against vibration, abrasion, and thermal shock
- Resistant to environmental humidity and salt water
- Shields from static discharge and harsh chemicals
- Convenient 1:1 volume mix ratio
- Room temperature or heat-assisted curing
- Compatible with most dispensing equipment
- Non-corrosive and non-conductive
- UV-stable for long-term clarity
- Low shrinkage during cure
- RoHS compliant
- Potting and encapsulating circuit boards
- Automotive electronics exposed to temperature fluctuations
- Aerospace components requiring vibration resistance
- Marine electronics in saltwater environments
- Industrial sensors and controls
- LED assemblies and lighting systems
- Telecommunications hardware
- Medical devices requiring clear encapsulation
- Consumer electronics with tight component spacing
- Battery packs and power modules
- Robotics and automation systems
- Outdoor surveillance equipment
- Renewable energy systems (solar, wind)
- Arctic or low-temperature installations
- Preventative maintenance with visual inspection