100 V Dual N- and P-Channel MOSFET in DFN3333-D Package
MCC dual-channel MOSFETs are designed for compact power applications
The Micro Commercial Components (MCC) MCGD115NP10L-TP is a dual 100 V N- and P-channel MOSFET array in the compact DFN3333-D package. Designed for space-constrained power systems, this device integrates both N- and P-channel MOSFETs with robust on-resistance and current handling capability. With a maximum 115 mΩ (N-channel) on-resistance at 10 V and 10 A current rating, the MCGD115NP10L-TP delivers efficient switching and thermal performance, making it ideal for DC/DC converters, load switches, and high-speed power control in consumer, industrial, and automotive environments.
- A dual N- and P-channel MOSFET array provides flexible power switching in a single compact package
- Trench power LV MOSFET technology
- 100 V drain-source voltage (VDS) rating, suitable for a wide range of power system voltages
- Low N-channel RDS(ON) of 115 mΩ (max) at VGS = 10 V, reducing conduction losses and improving efficiency
- Integrated complementary MOSFETs help simplify PCB design and reduce component count
- The surface-mount DFN3333-D package enables high-density board layouts in compact systems
- RoHS compliant and halogen-free, aligning with global environmental standards
- DC/DC converters
- Load switch applications
- Power management in compact systems
- Motor drivers
- Consumer and industrial power control
100 V Dual N- and P-Channel MOSFET in DFN3333-D Package
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCGD115NP10L-TP | DUAL N&P-CHANNEL MOSFET DFN3333- | 5000 - Immediate | $1.75 | View Details |