DFN Package ESD Offering
Micro Commercial Components (MCC) expands their DFN package ESD offering
Faster data transmission speed challenges the design of port ESD protection; it requires super low junction capacitance to make the integrity of signal. By using state-of-the-art technology, MCC's DFN package ESD offers unique protection performances with a 0.2 pf capacitance level and up to eight lines of protection in one package.
| Features | ||
|
|
DFN Packages
| Image | Manufacturer Part Number | Description | Voltage - Reverse Standoff (Typ) | Power - Peak Pulse | Power Line Protection | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ESDSLC5V0LB-TP | TVS DIODE 5VWM 20VC 2DFN1006 | 5V (Max) | 80W | No | 36400 - Immediate | $0.47 | View Details |
![]() | ![]() | ESDLC3603P3-TP | TVS DIODE 5.5VWM 20VC 6DFN | 5.5V (Max) | 100W | Yes | 0 - Immediate | $1.42 | View Details |
![]() | ![]() | ESDSLC16VLB-TP | TVS DIODE 16VWM 30VC 2DFN1006 | 16V (Max) | 30W | No | 67600 - Immediate | $0.57 | View Details |
![]() | ![]() | ESD5V0LB-TP | TVS DIODE 5VWM 16VC 2DFN1006 | 5V (Max) | 400W | No | 0 - Immediate | $0.53 | View Details |