GBJL Low Profile Bridge Rectifier

GBJL low profile bridge rectifiers with performances comparable with standard GBJ package

Image of Micro Commercial Co's GBJL Low-Profile Bridge Rectifier  Micro Commercial Components offers the GBJL series of low profile bridge rectifiers. The GBJL package meets customers' cost reduction requirements, and by enhanced internal structure design, the electrical performances still keep the same with standard GBJ package. The current rating from 6 A to 35 A and reverse voltage level up to 1000 V makes them a good choice for many applications including home appliances, power supplies, and many other industrial applications.

Features

  • Low body profile
  • Comparable performances with standard GBJ package
  • Low forward voltage drop
  • RoHS and Reach compliant

GBJL Low Profile Bridge Rectifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
BRIDGE RECT 1PHASE 1KV 15A GBJLGBJL1510-BPBRIDGE RECT 1PHASE 1KV 15A GBJL0 - Immediate$0.96View Details
BRIDGE RECT 1PHASE 1KV 20A GBJLGBJL2010-BPBRIDGE RECT 1PHASE 1KV 20A GBJL0 - Immediate$0.96View Details
BRIDGE RECT 1PHASE 1KV 25A GBJLGBJL2510-BPBRIDGE RECT 1PHASE 1KV 25A GBJL0 - ImmediateSee Page for PricingView Details
Published: 2013-01-29