RV-8263-C8 Ultra-Small RTC Modules
Micro Crystal's real-time clock (RTC) modules are dedicated to compact lightweight designs
Micro Crystal's RV-8263-C8 ultra-small RTC modules, part of the C8 series, are dedicated to compact lightweight designs and enable smaller and more efficient electronic devices.
The innovative C8 series combines a dedicated CMOS RTC chip with a minuscule quartz crystal in a compact 2.0 mm x 1.2 mm 8-pin ceramic case. This integration enables a low-profile design of 0.7 mm, enhancing the compactness and weight (5.1 mg).
Embracing a vacuum-sealed metal lid, the C8 series ensures reliability and ultra-lightweight RTC components. The C8 series retains the high performance of the C7 predecessors and a 50% reduction in footprint. With an I2C bus interface, the RV-8263-C8 represents the epitome of standalone nano-power (190 nA) timekeeping functions on a user's PCB when size is crucial.
The RV-8263-C8 CMOS RTC/calendar module is designed for low power consumption and optimized for high-volume, cost-sensitive applications. The module incorporates an offset register, compensating for a frequency deviation of the 32.768 kHz clock. The I2C bus interface facilitates a smooth data transfer rate of 400 kHz.
- Low power consumption: 190 nA at 3 V
- Wide operating voltage range: 0.9 V to 5.5 V
- Time accuracy: ±20 ppm at +25°C
- Operating temperature range: -40°C to +85°C
- User-programmable offset value and an oscillator stop detection
- Comprehensive clock and calendar functions
- Timer and alarm functions
- Clock output frequency range: 32.768 kHz to 1 Hz
- Ultra-compact 2.0 mm x 1.2 mm 8-pin ceramic case
- I2C bus: fast mode up to 400 kHz
- AEC-Q200 automotive qualification potential
- IoT
- Metering
- Industrial
- Automotive
- Healthcare
- Wearables
RV-8263-C8 Ultra-Small RTC Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RV-8263-C8-32.768KHZ-20PPM-TA-QA | IC RTC CLK/CALENDAR I2C 8-SMT | 109 - Immediate | $2.90 | View Details |
![]() | ![]() | RV-8263-C8-32.768KHZ-20PPM-TA-QC | IC RTC CLK/CALENDAR I2C 8-SMT | 1171 - Immediate | $2.78 | View Details |