LAN7500 Hi-Speed USB to Ethernet Controller
Microchip's high speed LAN7500 USB provides flexibility for the routing and placement of network connections
Microchip's LAN7500 is a high speed USB 2.0 to 10 / 100 / 1000 gigabit Ethernet controller that provides a high performance and cost effective USB-to-Ethernet connectivity solution. The LAN7500 contains an integrated 10 / 100 / 1000 gigabit Ethernet PHY, USB PHY, high speed USB 2.0 device controller, 10 / 100 / 1000 Gigabit Ethernet MAC, TAP controller, EEPROM controller, and a FIFO controller with a total of 32 KB internal packet buffering. The device supports 10BASE-T, 100BASE-TX, and 1000BASE-T Ethernet and implements control, interrupt, bulk-in, and bulk-out USB endpoints. The Ethernet controller supports auto-negotiation, auto-polarity correction, and HP auto-MDIX support and is compliant with IEEE 802.3 / 802.3u / 802.3ab standards. USB-based networking provides flexibility for the routing and placement of network connections anywhere in the system.
- NetDetach technology
- UniClock technology utilizing a single 25 MHz crystal
- Multiple operating systems
- PME pin wake-up support
- Support TCP segmentation off load and full hardware TxRx check-sum off loads
- Allows CPU to enter low power state when Ethernet is inactive
- Reduces BOM component count and cost
- Diverse applications supported
- Reduces system power requirements
- Reduces CPU loading
Hi-Speed USB to Ethernet Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LAN7500-ABZJ | IC USB-10/100/1K ETH CTRL 56QFN | 1462 - Immediate | $12.79 | View Details |
![]() | ![]() | LAN7500I-ABZJ | IC USB-10/100/1K ETH CTRL 56QFN | 3327 - Immediate | $15.99 | View Details |