MCP37221 14-Bit Analog-to-Digital Converters

Microchip’s MCP37221 is a 14-bit pipelined 200 MSPS analog-to-digital converter (ADC)

Image of Microchip's MCP37221 14-bit A/D ConvertersThe MCP37221 from Microchip Technology is a 14-bit pipelined ADC with a maximum sampling rate of 200 MSPS. The high accuracy of over 74 dB signal-to-noise ratio (SNR) and over 90 dB spurious free dynamic range (SFDR) enable high precision measurements of fast input signals. The device operates at very low power consumption of 490 mW at 200 MSPS, including LVDS digital I/O. Lower power saving modes are available at 144 mW for standby and 28 mW for shutdown. The MCP37221-200 includes many digital processing features that simplify system design, cost, and power usage. These include decimation filters for improved SNR, individual phase, offset and gain adjustment, and a fractional delay recovery for time-delay corrections in multi-channel modes. Data is available through the serial DDR LVDS or parallel CMOS interface and configured via serial peripheral interface (SPI). The device is available in the TFBGA-121 and VTLA-124 packages. The TFBGA-121 package is qualified for automotive applications (AEC-Q100). The MCP37221 ADC is ideal for communication instrumentation, cellular base stations, scanners, lidar, and radar applications.

Features

  • 14-bit resolution
  • 200 MSPS maximum sampling rate
  • Low power 490 mW operation at full sampling rate, including LVDS digital I/O
  • Power saving modes of 144 mW during standby and 28 mW during shutdown
  • >74 dBFS SNR at 200 MSPS
  • >90 dBFS SFDR at 200 MSPS
  • Decimation filters for improved SNR
  • Phase, offset, and gain adjustment of individual channels
  • Fractional delay recovery for time-delay corrections in multi-channel operations (dual/octal-channel modes)
  • Input channel bandwidth of 500 MHz
  • Output data format in serial DDR LVDS or parallel CMOS
  • Configuration via SPI
  • TFBGA-121 package: AEC-Q100 qualified, Temperature Grade 1: -40°C to +125°C
  • VTLA-124 package: temperature range -40°C to +85°C
Applications
  • Communication instruments
  • Cellular base stations
  • Lidar and radar
  • Ultrasound and sonar imaging
  • Scanners and low-power portable instruments
  • Industrial and consumer data acquisition system

MCP37221 14-Bit Analog-to-Digital Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 14BIT 121-TFBGAMCP37221-200E/TEIC ADC 14BIT 121-TFBGA71 - Immediate$68.44View Details
IC ADC 14BIT 124-VTLAMCP37221-200I/TLIC ADC 14BIT 124-VTLA17 - Immediate$144.49View Details
Published: 2021-06-15