PolarFire® SoC Discovery Kit
Microchip's PolarFire system on chip (SoC) Discovery Kit has a powerful hardware platform for RISC-V applications and FPGA logic testing
Microchip's open-source development kit includes a quad-core, 64-bit CPU cluster based on the RISC-V application-class processor. It supports Linux® and real-time applications and features a rich set of peripherals along with 95K low-power, high-performance FPGA logic elements. The kit is designed for rapid application testing on an easy-to-use hardware development platform. It provides a MikroBUS™ expansion header for Click boards™, a 40-pin Raspberry Pi™ connector, and a MIPI® video connector.
The expansion boards can be controlled using protocols like I2C and SPI. The kit offers 1 GB of DDR4 memory and a microSD® card slot for booting Linux. Communication interfaces include a Gigabit Ethernet connector and three UART connections via the USB Type-C® connector. An on-board FlashPro5 programmer facilitates programming and debugging of the PolarFire FPGA through the USB-to-JTAG channel.
Reference Design
- Discovery Kit Reference Design: scripts to generate an FPGA reference design for the PolarFire SoC Discovery Kit
Linux
- Linux support is available for the PolarFire SoC Discovery Kit. The out-of-the-box FIR demo will need to be reprogrammed to support Linux; full details are available in the Discovery Kit User Guide on GitHub
- PolarFire SoC FPGA with 95K LEs (MPFS095T-1FCSG325E )
- Four 64-bit RISC-V cores
- One GB main memory
- One Gigabit Ethernet
- Three UART
- One microSD interface
- Form factor: 4.1'' x 3.3''
PolarFire® SoC Discovery Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPFS-DISCO-KIT | POLARFIRE SOC DISCOVERY KIT | 255 - Immediate | $256.23 | View Details |
PolarFire® SoCs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPFS250T-FCVG484I | IC SOC RISC-V 484FCBGA | 0 - Immediate | $617.92 | View Details |
![]() | ![]() | MPFS250T-1FCVG484I | IC SOC RISC-V 484FCBGA | 0 - Immediate | $674.10 | View Details |
![]() | ![]() | MPFS250T-FCVG484E | IC SOC RISC-V 484FCBGA | 30 - Immediate | $561.72 | View Details |
![]() | ![]() | MPFS250T-1FCVG484E | IC SOC RISC-V 484FCBGA | 76 - Immediate | $617.90 | View Details |
![]() | ![]() | MPFS250T-FCSG536E | IC SOC RISC-V 536LFBGA | 41 - Immediate | $587.41 | View Details |
![]() | ![]() | MPFS250TL-FCVG484E | IC SOC RISC-V 484FCBGA | 84 - Immediate | $674.08 | View Details |
![]() | ![]() | MPFS250T-FCSG536I | IC SOC RISC-V 536LFBGA | 41 - Immediate | $646.16 | View Details |
![]() | ![]() | MPFS250T-1FCSG536E | IC SOC RISC-V 536LFBGA | 35 - Immediate | $646.18 | View Details |
![]() | ![]() | MPFS250T-1FCSG536I | IC SOC RISC-V 536LFBGA | 5 - Immediate | $704.88 | View Details |
![]() | ![]() | MPFS250TS-FCVG484I | IC SOC RISC-V 484FCBGA | 64 - Immediate | $730.29 | View Details |
![]() | ![]() | MPFS250TL-FCSG536I | IC SOC RISC-V 536LFBGA | 21 - Immediate | $763.63 | View Details |
![]() | ![]() | MPFS250TS-1FCVG484I | IC SOC RISC-V 484FCBGA | 11 - Immediate | $786.47 | View Details |
![]() | ![]() | MPFS250TS-FCG1152I | IC SOC RISC-V 1152FCBGA | 4 - Immediate | $936.86 | View Details |
![]() | ![]() | MPFS250TS-1FCSG536I | IC SOC RISC-V 536LFBGA | 30 - Immediate | $822.37 | View Details |
![]() | ![]() | MPFS250TLS-FCG1152I | IC SOC RISC-V 1152FCBGA | 26 - Immediate | $1,008.93 | View Details |
![]() | ![]() | MPFS250T-FCG1152I | IC SOC RISC-V 1152FCBGA | 17 - Immediate | $792.72 | View Details |
![]() | ![]() | MPFS025T-FCVG484E | IC SOC RISC-V 484FCBGA | 5 - Immediate | $107.90 | View Details |
![]() | ![]() | MPFS025T-FCSG325E | IC SOC RISC-V 325BGA | 11 - Immediate | $99.84 | View Details |
![]() | ![]() | MPFS025T-FCVG484I | IC SOC RISC-V 484FCBGA | 14 - Immediate | $118.71 | View Details |
![]() | ![]() | MPFS025T-1FCVG484E | IC SOC RISC-V 484FCBGA | 9 - Immediate | $118.71 | View Details |