REAL-TIME CLOCKS (I²C™ & SPI)A Feature Rich, Low Cost
|
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Microchip offers a complete range of Real-Time Clock/Calendar (RTCC) products, from basic clocks with minimal features to highly integrated clocks with advanced timekeeping features and non-volatile memory in a single battery-backed device. By including onboard digital trimming in all RTCCs, accurate timekeeping over temperature is possible in cost sensitive as well as high-end applications. Basic RTCCs (I2C)MCP7940MThe MCP7940M is a basic real-time clock that is low cost, but has the same timekeeping performance as Microchip’s mid-range MCP7941x family. With onboard digital trimming, this device is more accurate than other low cost RTCCs.
MCP7940NThe MCP7940N is a basic real-time clock that is low cost, but also has the same timekeeping performance and battery backup capabilities as Microchip’s mid-range MCP7941x family. With onboard digital trimming, this device is more accurate than other low cost RTCCs.
Mid-Range RTCCs (I2C & SPI)MCP7941x & MCP7940xThe MCP7941x and MCP7940x are mid-range real-time clocks with advanced timekeeping features such as the Power-Fail Timestamp, which can be used to log the time and duration of power failures. With onboard digital trimming, these devices can provide accurate timekeeping over a wide temperature range.
MCP795xxThe MCP795xx are mid-range real-time clocks with a fast SPI bus to support millisecond alarms and advanced timekeeping features such as the “Power-Fail Timestamp” to log the time and duration of power failures. By expanding the digital trimming range in SPI RTCCs, accurate timekeeping over an even wider temperature range can be supported.
Upper Mid-Range RTCCs (SPI)MCP795WxxThe MCP795Wxx are upper mid-range real-time clocks with a fast SPI bus to support millisecond alarms while including advanced timekeeping features such as the “Power-Fail Timestamp” to log power failures and the expanded digital trimming range to support extreme temperatures. With a Watchdog Timer and Event Detect Inputs in the RTCC, system power can be reduced while improving system robustness and efficiency.
RTCC Development ToolsReal-Time Clock PICtail™ daughter board provides a low cost method of evaluating real-time clock functionality in standard development platforms. For additional functionality a coin cell holder and battery are included for backup power.
Features
ApplicationsHow do you plan to use Real-Time Clock/Calendar in your application or design? Here are some examples of how RTCC Technology can take your applications to bigger and better places.
|
Microchip Part SearchApplication Notes
Videos |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||