MIKROE-1506 Joystick click™ Board

MikroElektronika presents their MIKROE-1506 Joystick click, an innovative plug-and-play automation solution

Image of MikroElektronika's MIKROE-1506 Joystick Click BoardMikroElektronika’s MIKROE-1506 Joystick click board is a smart navigation key concept based on contactless, magnetic movement detection that features an AS5013 Hall IC from ams as well as an N50P105 miniature magnetic joystick module. Joystick click is an accessory board in mikroBUS™ form factor. It is a compact and easy solution for adding a joystick to a design. The AS5013 includes five integrated Hall sensing elements, which monitor the movement of the magnet incorporated into the joystick, and directly provides the X and Y coordinates via I2C output. An integrated mechanical push button is also built into the joystick. The board uses 3.3 V logic and power supply only. Joystick code examples can be found at Libstock.com.

ams’ AS5013 is a complete Hall sensor IC for smart navigation for the Internet of Things (IoT) world today. The on-chip processing engine allows for faster time-to-market by system designers. The sensor’s single-chip includes five integrated Hall sensing elements for detecting up to ±2 mm lateral displacement, high resolution ADC, XY coordinate, and motion detection engine combined with a smart power management controller. The AS5013 has an operational temperature range of -20°C to +80°C and it comes in 16-QFN package.

Features
  • AS5013 Hall IC with N50P105 miniature magnetic joystick module
  • Lateral magnet movement radius up to +2.0 mm
  • Simple to use I2C interface for reading X and Y coordinates
  • I2C interface
  • 3.3 V power supply
  • mikroBUS compatibility
  • M (42.9 mm x 25.4 mm) board size
Applications
   
  • Battery operated equipment
  • MP3 players
  • GPS receivers
 
  • Gaming consoles
  • Mobiles phones
 
 
 
 
 
 
 
 

MIKROE-1506 Joystick click

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
JOYSTICK CLICKMIKROE-1506JOYSTICK CLICK0 - Immediate$40.19View Details

Related Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SEN HALL EFFECT I2C 16-QFNAS5013-IQFT TQFN16 LF T&RDPSEN HALL EFFECT I2C 16-QFN2918 - Immediate$10.32View Details

Microchip Curiosity Boards

ImageManufacturer Part NumberDescriptionContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROBoard(s)mikroBUS Click135 - Immediate$62.10View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALBoard(s)mikroBUS Click58 - Immediate$97.90View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDBoard(s)mikroBUS Click44 - Immediate$44.61View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDBoard(s)mikroBUS Click7 - Immediate$38.80View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036Board(s)mikroBUS Click3 - Immediate$36.87View Details
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3221 - Immediate$52.40View Details
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MABoard(s)mikroBUS Click0 - ImmediateSee Page for PricingView Details
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3224 - Immediate$46.57View Details
Published: 2017-05-22