MIKROE-2103 Color 3 Click Boards™
MikroElektronika presents an add-on board featuring the ams TCS3771 color sensor
The MikroElektronika MIKROE-2103 Color 3 click is a mikroBUS™ add-on board with an ams TCS3771 color sensor. The TCS3771 is also known as a light-to-digital converter and a narrow beam infrared LED which can also function as a proximity sensor. The IC performs well under a variety of lighting conditions. For example, it can be covered with different attenuation materials. As a proximity sensor, it has a large dynamic range of operation. It can take short distance measurements behind dark glass or it can be configured for longer distance measurement; for example, human presence detection in front of monitors or laptops.
The MIKROE-2103 board is designed to use a 3.3 V power supply only. The TCS3771 has an internal state machine that can put the device into a low power mode between successive RGBC and proximity measurements for additional power savings. TCS3771 is also fast enough to give off proximity information at a high rate of repetition. This makes it useful for proximity detection in portable devices (such as a phone coming near to a speaker’s ear). Color 3 click communicates with the target MCU through the mikroBUS™ I²C interface with additional functionality provided by an INT pin.
The ams TCS3771 provides red, green, blue, and clear (RGBC) light sensing and proximity detection. The sensor detects light intensity under a variety of lighting conditions and through a variety of attenuation materials. The large dynamic range of the proximity detection feature allows a wide range of uses from short range in cell phones to long range for TVs, monitors, or laptops. The sensor requires a voltage supply range of 2.7 V to 3.6 V and requires current supply of 330 μA at 3 V. The TCS3771 has an operational temperature range of -30°C to +70°C and comes in a small 6-SMD module.
Features
- Applications: RGBC color sensing and proximity sensing (suitable for portable devices)
- On-board modules: TCS3771 color sensor, infrared LED
- Features: RGBC color sensing and proximity detection
- Benefits: Power-saving options, fast operation (suitable for proximity detection in portable devices), proximity detection for short or longer ranges
- Interface: I2C
- Power supply: 3.3 V
- Compatibility: mikroBUS
- Click board size: S (28.6 mm x 25.4 mm)
MIKROE-2103 Color 3 click board
| Image | Manufacturer Part Number | Description | Type | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-2103 | COLOR 3 CLICK | Sensor | Color | TCS3771 | 2 - Immediate | $36.54 | View Details |
Microchip Curiosity Boards
| Image | Manufacturer Part Number | Description | Contents | Interconnect System | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM164136 | CURIOSITY HIGH PIN CNT PIC MICRO | Board(s) | mikroBUS Click | 140 - Immediate | $59.61 | View Details |
![]() | ![]() | DM164137 | CURIOSITY 8/14/20 PIN PIC EVAL | Board(s) | mikroBUS Click | 68 - Immediate | $93.98 | View Details |
![]() | ![]() | DM240004 | PIC24F CURIOSITY EVAL BRD | Board(s) | mikroBUS Click | 45 - Immediate | $42.84 | View Details |
![]() | ![]() | DM240016 | PIC24FJ256GA7 CURIOSITY EVAL BRD | Board(s) | mikroBUS Click | 8 - Immediate | $37.25 | View Details |
![]() | ![]() | DM320101 | PIC32MM CURIOSITY 0064GPL036 | Board(s) | mikroBUS Click | 11 - Immediate | $35.39 | View Details |
![]() | ![]() | DM320103 | PIC32MX470 CURIOSITY EVAL BRD | Board(s) | mikroBUS Click, X32 | 27 - Immediate | $50.30 | View Details |
![]() | ![]() | DM320104 | PIC32MZ EF CURIOSITY MRF24WN0MA | Board(s) | mikroBUS Click | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DM320107 | PIC32MM USB CURIOSITY EVAL BRD | Board(s) | mikroBUS Click, X32 | 25 - Immediate | $44.70 | View Details |