MIKROE-2568 SPIRIT Click Board™

MikroElektronika presents a click board based on the STMicroelectronics SP1ML RF module

Image of Mikroelektronika MIKROE-2568 SPIRIT Click Board™MikroElektronika's SPIRIT click carries the STMicroelectronics SP1ML 868 MHz ultra-low-power RF module. The board is designed to use 3.3 V power supply and 3.3 V or 5 V I/O voltage levels. It communicates with the target MCU over UART interface with additional functionality provided by the following pins on the mikroBUS™ line: PWM, RST, CS. It can be used to wirelessly send and receive UART data. SP1ML is based on the SPIRIT1 RF sub-GHz transceiver (with integrated SMPS), STM32L1 microcontroller, integrated filter/balun, and chip antenna. There are two operational modes, command mode and operating mode. The command mode allows module configuration and status interrogation using an extended ‘AT’ style command set. In operating mode, the module serves its primary purpose as a wireless transceiver and uses only 13.5 mA, 2.2 mA in command mode, and even lower in standby with just 1.4 µA. This kind of power consumption makes it ideal for smart devices that send small amounts of data. The module has an integrated antenna and crystal.

The SPIRIT1 is a very low-power RF transceiver intended for RF wireless applications in the sub-1 GHz band. It is designed to operate both in the license-free ISM and SRD frequency bands at 169 MHz, 315 MHz, 433 MHz, 868 MHz, and 915 MHz, but can also be programmed to operate at other additional frequencies in the 300 MHz to 348 MHz, 387 MHz to 470 MHz, and 779 MHz to 956 MHz bands. The air data rate is programmable from 1 kbps to 500 kbps, and the SPIRIT1 can be used in systems with channel spacing of 12.5/25 kHz, complying with the EN 300 220 standard. It uses a very small number of discrete external components and integrates a configurable baseband modem which supports data management, modulation, and demodulation. The data management handles the data in the proprietary fully programmable packet format and also allows the M-Bus standard compliance format (all performance classes).

Specifications Applications
  • Type: RF sub-1 GHz
  • MCU: SP1ML 868 MHz ultra-low-power RF module
  • MCU memory: 16 kB RAM and 128 kB Flash
  • Key features: low data rate, low power sub-GHz transceiver
  • Interface: GPIO, UART
  • Input voltage: 3.3 V or 5 V
  • Compatibility: mikroBUS
  • Click board size: M (42.9 mm x 25.4 mm)
  • Security systems
  • Mobile health
  • Medicine applications
  • IoT
  • Wireless metering

MIKROE-2568 SPIRIT Click Board

ImageManufacturer Part NumberDescriptionTypeFunctionUtilized IC / PartAvailable QuantityPriceView Details
SPIRIT CLICKMIKROE-2568SPIRIT CLICKWireless (RF/RFID)TransceiverSP1ML-8682 - Immediate$85.87View Details

STMicroelectronics SP1ML RF Module

ImageManufacturer Part NumberDescriptionProtocolFrequencyAvailable QuantityPriceView Details
RF TXRX MOD ISM<1GHZ CHIP SMDSP1ML-868RF TXRX MOD ISM<1GHZ CHIP SMD-868MHz2018 - Immediate$35.13View Details

Microchip Curiosity Boards

ImageManufacturer Part NumberDescriptionContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROBoard(s)mikroBUS Click136 - Immediate$62.10View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALBoard(s)mikroBUS Click59 - Immediate$93.98View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDBoard(s)mikroBUS Click44 - Immediate$42.84View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDBoard(s)mikroBUS Click8 - Immediate$37.25View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036Board(s)mikroBUS Click11 - Immediate$35.39View Details
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3225 - Immediate$50.30View Details
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MABoard(s)mikroBUS Click0 - ImmediateSee Page for PricingView Details
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3224 - Immediate$44.70View Details
Published: 2017-08-07