MIKROE-4063 Compass 3 Click
MikroElektronika's click board features the MMC5883MA sensor from Memsic Incorporated
MikroElektronika's MIKROE-4063 Compass 3 Click uses Memsic's 3-axis magnetic sensor MMC5883MA with on-chip signal processing and integrated I²C bus that is suitable for use in various applications. The device eliminates the need for A/D converters or timing resources by being directly connected to a microprocessor. It can measure magnetic fields within the full-scale range of ±8 Gauss (G), with 0.25 mG per LSB resolution at 16-bit operation mode and 0.4 mG total RMS noise level, enabling heading accuracy of ±1° in electronic compass applications.
This click board is designed to be operated only with a 3.3 V logic level. A proper logic voltage level conversion should be performed before the click board is used with MCUs of different logic levels. The Compass 3 Click is supported by a mikroSDK-compliant library which includes functions that simplify software development. This click board comes as a fully-tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Magnetic field sensing
- Temperature sensing
- Electronic compasses
MIKROE-4063 Compass 3 Click
| Image | Manufacturer Part Number | Description | Type | Function | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-4063 | COMPASS 3 CLICK | Sensor | Compass | Board(s) | 0 - Immediate | $29.23 | View Details |