MIKROE-6159 mikromedia 5

MikroElektronika’s compact development board provides a complete solution for multimedia and GUI-centric applications

Image of MikroElektronika's MIKROE-6159 mikromedia 5 MikroElektronika's mikromedia 5 for STM32F7 resistive FPI is a comprehensive development board created to develop multimedia and GUI-focused applications quickly. It features a 5" resistive touchscreen supported by a powerful graphics controller that is capable of displaying 16.7 million colors. It has an integrated DSP-powered sound CODEC IC which is suitable for various multimedia projects. The board's core includes an STM32F746ZGT6 MCU from STMicroelectronics, offering robust processing capabilities for seamless graphics and audio. This board is not solely for multimedia applications; it also includes USB, RF connectivity, a digital motion sensor, a piezo buzzer, battery charging, an SD card reader, and a real-time clock (RTC), thus extending its versatility. Unique to this model are three compact mikroBUS™ shuttle connectors, providing access to a wide range of Click boards™ to enhance its expandability. Designed for direct implementation into projects without additional hardware modifications, mikromedia 5 for STM32F7 resistive FPI is equipped with a TFT display in a metal frame and four mounting holes, allowing easy installation in industrial settings. It is ideal for smart home systems, wall panels, security and automotive systems, factory automation, and process control, among other applications.

Features
  • 5" resistive touchscreen
  • 24-bit color display
  • DSP-powered sound CODEC IC
  • STM32F746ZGT6 MCU
  • USB connectivity
  • RF connectivity options
  • Digital motion sensor
  • Piezo buzzer
  • Battery charging functionality
  • SD card reader
  • RTC
  • mikroBUS shuttle connectors
  • TFT display with metal frame
  • Four corner mounting holes
Applications
  • Multimedia applications
  • Graphical user interfaces (GUI)
  • Smart home systems
  • Wall panels
  • Security systems
  • Automotive systems
  • Factory automation
  • Process controls
  • Measurement and diagnostics

MIKROE-6159 mikromedia 5

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MIKROMEDIA 5 FOR STM32F7 RESISTIMIKROE-6159MIKROMEDIA 5 FOR STM32F7 RESISTI3 - Immediate$491.44View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 1MB FLASH 144LQFPSTM32F746ZGT6IC MCU 32BIT 1MB FLASH 144LQFP1269 - Immediate$36.65View Details
MIKROBUS SHUTTLEMIKROE-2882MIKROBUS SHUTTLE0 - Immediate$17.54View Details
FLAT CABLE WITH 16-PIN FEMALE COMIKROE-2926FLAT CABLE WITH 16-PIN FEMALE CO40 - Immediate$9.87View Details
Published: 2024-07-03