Expanded Line of Target Connectors

Mill-Max's target connectors and pins can be used in place of SMT pads on a PCB as the mating surface for spring-loaded pins

Image of Mill-Max's Expanded Line of Mill-Max Target ConnectorsMill-Max introduces a selection of target connectors and pins. These components are used in place of SMT pads on a PCB as the mating surface for spring-loaded pins. The series are offered in .100" (2.54 mm) and 2 mm grid connectors as well as discrete pins for a wide range of applications.

Combining target connectors with spring-loaded connectors on opposing boards can be a simple and convenient solution for making connections between stacked boards, or docking stations and devices.

The 2 mm pitch target connectors are designed to mate with 836 and 838 series single and double row 2 mm pitch spring-loaded connectors. Mill-Max is offering both through-hole and SMT terminations with the SMT products packaged on tape and reel. This product family includes choices for connectors with flat or concave face contact surfaces. Concave face targets provide additional surface area for mating and can aid in centering/alignment of components and/or boards fitted with spring-loaded connectors.

As a complement to existing .100" (2.54 mm) grid through-hole and SMT target connectors, Mill-Max is introducing three series featuring targets with concave faces: single- and double -row through-hole and double-row SMT.

Rounding out the lineup of target components are four discrete target pins well-suited for mating with Mill-Max's larger spring-loaded pins such as the 0861-0 and 0871-0 which have .092" (2.34 mm) diameter plungers. There are two through-hole pins, one with a flat contact surface (1946-0) and one with a concave contact surface (1945-0). These pins are characterized by a large .125" (3.17 mm) diameter face, a .120" (3.05 mm) above board height, and a .030" (.76 mm) diameter tail. The SMT pins have the flat contact surface (1944-0) and concave contact surface (1943-0) options along with the .125" (3.17 mm) diameter face and .120" (3.05 mm) above board height. These SMT pins are available in bulk or packaged on tape-and-reel.

All the pins are precision-machined and gold-plated for environmental protection, durability, and good conductivity. The connector insulators are molded from high-temperature plastic suitable for most soldering processes, including RoHS environments. All of these products are RoHS compliant.

Series 319: .100" grid concave face target connectors for spring-loaded assemblies; single row strips
Series 419: .100" grid concave face target connectors for spring-loaded assemblies; double row strips
Series 830: 2 mm grid flat and concave face target connectors for spring-loaded assemblies; single row strips
Series 832: 2 mm grid flat and concave face target connectors for spring-loaded assemblies; double row strips
Male PCB pins: Printed circuit pins

Series 319

ImageManufacturer Part NumberDescriptionNumber of RowsAvailable QuantityPrice
CONN SPRING TARGET 1POS PCB319-10-101-00-006000CONN SPRING TARGET 1POS PCB1550 - Immediate$1.24View Details
CONN SPRING TARGET 2POS PCB319-10-102-00-006000CONN SPRING TARGET 2POS PCB1675 - Immediate$4.53View Details
CONN SPRING TARGET 3POS PCB319-10-103-00-006000CONN SPRING TARGET 3POS PCB1370 - Immediate$5.24View Details
CONN SPRING TARGET 4POS PCB319-10-104-00-006000CONN SPRING TARGET 4POS PCB131 - Immediate$5.55View Details

Series 419

ImageManufacturer Part NumberDescriptionNumber of RowsAvailable QuantityPrice
CONN SPRING TARGET 4POS PCB419-10-204-00-006000CONN SPRING TARGET 4POS PCB248 - Immediate$6.81View Details
CONN SPRING TARGET 6POS PCB419-10-206-00-006000CONN SPRING TARGET 6POS PCB277 - Immediate$10.91View Details
CONN SPRING TARGET 8POS PCB419-10-208-00-006000CONN SPRING TARGET 8POS PCB2564 - Immediate$8.70View Details
CONN SPRING TARGET 10POS PCB419-10-210-00-006000CONN SPRING TARGET 10POS PCB2324 - Immediate$9.59View Details

Series 830

ImageManufacturer Part NumberDescriptionNumber of RowsAvailable QuantityPrice
CONN SPRING TARGET 10POS PCB830-10-010-30-003000CONN SPRING TARGET 10POS PCB1260 - Immediate$14.63View Details
CONN SPRING TARGET 10POS PCB830-10-010-30-004000CONN SPRING TARGET 10POS PCB10 - Immediate$8.24View Details
CONN SPRING TARGET 20POS PCB830-10-020-10-003000CONN SPRING TARGET 20POS PCB10 - Immediate$13.01View Details
CONN SPRING TARGET 20POS PCB830-10-020-10-004000CONN SPRING TARGET 20POS PCB142 - Immediate$15.18View Details

Series 832

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SPRING TARGET 20POS PCB832-10-020-30-003000CONN SPRING TARGET 20POS PCB25 - Immediate$17.78View Details
CONN SPRING TARGET 20POS PCB832-10-020-30-004000CONN SPRING TARGET 20POS PCB9 - Immediate$14.36View Details
CONN SPRING TARGET 20POS PCB832-10-020-10-003000CONN SPRING TARGET 20POS PCB0 - Immediate$14.52View Details
CONN SPRING TARGET 20POS PCB832-10-020-10-004000CONN SPRING TARGET 20POS PCB0 - Immediate$10.49View Details

Printed Circuit Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TARGET PIN SMT CONCAVE FACE1943-0-00-15-00-00-03-0TARGET PIN SMT CONCAVE FACE19813 - Immediate$0.47View Details
TARGET PIN SMT FLAT FACE1944-0-00-15-00-00-03-0TARGET PIN SMT FLAT FACE21260 - Immediate$0.46View Details
TARGET PIN SLDRTL CONCAVE FACE1945-0-00-15-00-00-03-0TARGET PIN SLDRTL CONCAVE FACE13071 - Immediate$0.60View Details
TARGET PIN SOLDERTAIL FLAT FACE1946-0-00-15-00-00-03-0TARGET PIN SOLDERTAIL FLAT FACE18973 - Immediate$0.57View Details
Published: 2015-06-09