Super Low-Profile Sockets

Mill-Max's super low-profile sockets are reliable and compact, minimizing interconnect height

Image of Mill-Max's Super Low-Profile SocketsMill-Max's super low-profile sockets are its lowest profile strip sockets to date. With an above-board height of just 0.083” (2.11 mm) these sockets provide a reliable and convenient way to connect boards or devices.

Many of today’s products, such as implantable and wearable devices for the medical industry, demand miniaturization along with high functionality and reliability. These requirements drive designers to find durable solutions to package more electronics into smaller spaces; these sockets can satisfy these needs. The 315-43-1XX-41-004000 (single row) and 415-43-2XX-41-004000 (double row) sockets have 0.100” (2.54 mm) pin spacing with a low profile of 0.083” (2.11 mm). They are designed for through-hole mounting in boards up to 0.062” (1.57 mm) thick, providing a secure connection to the PCB. These sockets are ideal for board stacking and wire to board applications where minimizing package height is paramount.

When mated with Mill-Max low-profile headers, 335-10-1XX-00-160000 (single row) and 435-10-2XX-00-160000 (double row), the total height between the boards is only 0.155” (3.94 mm). For wire-to-board connections the Mill-Max 380-10-1XX-00-002000 (single row) and 480-10-2XX-00-002000 (double row) solder cup headers combine with the super low-profile sockets to achieve a total height of 0.268” (6.81 mm). Each receptacle is precision turned from brass-alloy; has a highly reliable four finger, beryllium copper contact; accepts leads ranging from 0.015” to 0.022” (0.38 mm to 0.56 mm); and is designed to withstand the rigors of rugged applications associated with portability. The insulator material is high-temperature PCT, compatible with most soldering processes. Single row connectors are available in 1 position to 32 positions, double row connectors in 4 positions to 72 positions. Standard plating options include tin or gold for the outer shell and gold for the internal contact, providing optimal interconnect reliability.

315 Series Super Low-Profile Sip Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SOCKET 2POS 0.1 GOLD PCB315-47-102-41-004000CONN SOCKET 2POS 0.1 GOLD PCB45 - Immediate$6.47View Details
CONN SOCKET 3POS 0.1 GOLD PCB315-47-103-41-004000CONN SOCKET 3POS 0.1 GOLD PCB65 - Immediate$6.98View Details
CONN SOCKET 4POS 0.1 GOLD PCB315-47-104-41-004000CONN SOCKET 4POS 0.1 GOLD PCB205 - Immediate$7.25View Details
CONN SOCKET 6POS 0.1 GOLD PCB315-47-106-41-004000CONN SOCKET 6POS 0.1 GOLD PCB142 - Immediate$25.89View Details
CONN SOCKET 8POS 0.1 GOLD PCB315-47-108-41-004000CONN SOCKET 8POS 0.1 GOLD PCB110 - Immediate$8.86View Details
CONN SOCKET 10POS 0.1 GOLD PCB315-47-110-41-004000CONN SOCKET 10POS 0.1 GOLD PCB238 - Immediate$6.69View Details

335 Series Low-Profile Pin Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER VERT 2POS 2.54MM335-10-102-00-160000CONN HEADER VERT 2POS 2.54MM79 - Immediate$8.02View Details
CONN HEADER VERT 3POS 2.54MM335-10-103-00-160000CONN HEADER VERT 3POS 2.54MM333 - Immediate$9.28View Details
CONN HEADER VERT 4POS 2.54MM335-10-104-00-160000CONN HEADER VERT 4POS 2.54MM76 - Immediate$9.06View Details
CONN HEADER VERT 6POS 2.54MM335-10-106-00-160000CONN HEADER VERT 6POS 2.54MM2 - Immediate$9.66View Details
CONN HEADER VERT 8POS 2.54MM335-10-108-00-160000CONN HEADER VERT 8POS 2.54MM22 - Immediate$10.18View Details
CONN HEADER VERT 10POS 2.54MM335-10-110-00-160000CONN HEADER VERT 10POS 2.54MM312 - Immediate$10.94View Details

415 Series Super Low-Profile Sip Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SOCKET 4POS 0.1 GOLD PCB415-47-204-41-004000CONN SOCKET 4POS 0.1 GOLD PCB135 - Immediate$7.36View Details
CONN SOCKET 6POS 0.1 GOLD PCB415-47-206-41-004000CONN SOCKET 6POS 0.1 GOLD PCB37 - Immediate$8.39View Details
CONN SOCKET 8POS 0.1 GOLD PCB415-47-208-41-004000CONN SOCKET 8POS 0.1 GOLD PCB86 - Immediate$9.06View Details
CONN SOCKET 12POS 0.1 GOLD PCB415-47-212-41-004000CONN SOCKET 12POS 0.1 GOLD PCB8 - Immediate$10.91View Details
CONN SOCKET 16POS 0.1 GOLD PCB415-47-216-41-004000CONN SOCKET 16POS 0.1 GOLD PCB0 - Immediate$12.72View Details
CONN SOCKET 20POS 0.1 GOLD PCB415-47-220-41-004000CONN SOCKET 20POS 0.1 GOLD PCB55 - Immediate$13.67View Details

435 Series Low-Profile Pin Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER VERT 4POS 2.54MM435-10-204-00-160000CONN HEADER VERT 4POS 2.54MM0 - Immediate$9.26View Details
CONN HEADER VERT 6POS 2.54MM435-10-206-00-160000CONN HEADER VERT 6POS 2.54MM0 - Immediate$7.40View Details
CONN HEADER VERT 8POS 2.54MM435-10-208-00-160000CONN HEADER VERT 8POS 2.54MM0 - Immediate$8.15View Details
CONN HEADER VERT 12POS 2.54MM435-10-212-00-160000CONN HEADER VERT 12POS 2.54MM33 - Immediate$13.39View Details
CONN HEADER VERT 16POS 2.54MM435-10-216-00-160000CONN HEADER VERT 16POS 2.54MM22 - Immediate$15.89View Details
CONN HEADER VERT 20POS 2.54MM435-10-220-00-160000CONN HEADER VERT 20POS 2.54MM53 - Immediate$17.05View Details
Published: 2018-05-15