Brad Mini-Change 7/8" Connectors and Cordsets
Molex's connectors and cordsets have a compact, rugged, and field-proven quick-connect design
The Brad Mini-Change connector family from Molex is the standard by which all miniature connectors are measured. Brad pioneered the market for miniature connectors, presenting the first quick-disconnect alternative to hardwiring. The Mini-Change connector was first introduced in 1968. Today, Molex Brad connectors continue to be the recognized leader for quality and durability in design with one of the widest selections of miniature connectors on the market.
The Brad Mini-Change connector family from Molex is designed with a variety of configurations and advanced features to meet numerous connector requirements. Connectors and receptacles are available in 2- through 12- and 19-pole configurations, straight or 90°, epoxy-coated stainless-steel or nylon hardware, and more. High-performance Brad Mini-Change connectors feature gold-over-nickel plating for a longer-lasting solution. Only Brad Mini-Change Connectors are designed with an epoxy-coated coupling nut, providing a minimum of 500 hours of corrosion resistance.
To ensure optimal connectivity, the quad-beam female contact maintains constant pressure on the male pin. The moisture-resistant design and sealed construction provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
Features
- Ensures optimum electrical conductivity through the patented Quad Beam socket contact
- Gold-over-nickel-plated contacts have high-performance, long-lasting plating that maintains low resistance through many mate/unmate cycles
- IP67 rated to prevent water ingress
- Reduces cable stress and improves routing flexibility with tee- and h-connector options available
- Integral strain relief provides 100 pounds minimum cable strain relief
- A molded key indicator makes it easy to locate the key and mate connector quickly
- Electrical and power
- Power distribution equipment
- Sensors
- Relays
- Telecommunications
- Multiple-component power distribution
- Fans
- Sensors
- Industrial automation
- Conveyor belts
- Safety switches
- Auxiliary power for sensors/cameras
- Safety devices
- I/O applications
Circular Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1300130202 | CIRC CBL 3POS RCPT TO WIRE 1' | 235 - Immediate | $52.16 | View Details |
![]() | ![]() | 1300060217 | CIRC CBL 3POS PLUG TO WIRE 3' | 0 - Immediate | $76.15 | View Details |
![]() | ![]() | 1300060737 | CIRC CBL 4POS PLUG TO WIRE 12' | 14 - Immediate 253 - Marketplace | $126.39 | View Details |
![]() | ![]() | 1300130353 | CIRC CBL 4POS RCPT TO WIRE 1' | 207 - Immediate | $56.58 | View Details |
![]() | ![]() | 1300061002 | CIRC CBL 4POS RCPT TO WIRE 12' | 10 - Immediate | $118.59 | View Details |
Circular Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1300170008 | CONN PLUG MALE 3POS GOLD SCREW | 114 - Immediate | $73.06 | View Details |
![]() | ![]() | 1300170018 | CONN PLUG MALE 4POS GOLD SCREW | 65 - Immediate | $77.57 | View Details |
![]() | ![]() | 1300170024 | CONN PLUG FMALE 5POS GOLD SCREW | 11 - Immediate | $119.61 | View Details |
![]() | ![]() | 1300170009 | MC 3P M-ATTCH STR PG13.5 | 0 - Immediate 150 - Marketplace | $72.96 | View Details |
![]() | ![]() | 1300170030 | MC 5P M/M-ATTACH STR PG13.5 | 0 - Immediate 17 - Marketplace | $80.34 | View Details |
Industrial Tees and Splitters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1201010001 | CONN T-ADPT 5P-5/5P F-F/M INLINE | 42 - Immediate | $180.96 | View Details |
![]() | ![]() | 1300350068 | CONN T-ADPT 5P-5/5P F-F/F INLINE | 0 - Immediate 46 - Marketplace | $175.71 | View Details |
![]() | ![]() | 1300350121 | MC 3P SMALL H RED | 20 - Immediate 20 - Marketplace | $127.92 | View Details |
![]() | ![]() | 1300350122 | MC 4P SMALL H YELLOW | 37 - Immediate | $173.90 | View Details |