Contrinex 120253 Series Inductive Sensors

Molex's Contrinex 120253 series are ideal for limited-space applications and challenging environments

Image of Molex's 120253 Contrinex Series Inductive SensorsMolex’s Contrinex 120253 series are robust, self-contained inductive sensors with an integrated IO-link. These sensors feature compact housings and a large sensing range which make them ideal for limited-space applications and challenging environments. One-piece factor-1 steel and aluminum housing provide rugged mechanical and chemical protection from extreme conditions. These robust sensors are vibration and shock resistant making them withstand harsh environments. The ASIC technology provides excellent temperature compensation (can withstand up to +230°C) and offers longer sensor life. They have a long operating distance of 40 mm and provide up to four times the operating distance than standard applications. IP67 and IP69K rated enclosures enable use in outdoor, in washdown areas, and for sea water applications. These sensors are perfect for industrial automation applications.

Specifications
  • Current: 200 mA max
  • Output: NO/NC
  • Polarity: PNP/NPN
  • Voltage: 30 VDC max
  • Sensing distance: 1 mm to 40 mm
  • Switching frequency: ≤180 Hz
  • Sensing speed: 0.02 kHz to 10 kHz
Applications
  • Industrial automation
    • Packaging machines
    • Material handling
    • Food and beverages
    • Filling plants
    • Textiles
    • Machine tools
    • Mobile equipment
    • Logistics
    • Welding machines
    • Assembly lines
    • Paint shops

Blog

Contrinex 120253 Series Inductive Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR PROX INDUCTIVE 6MM CYLIND1202530030SENSOR PROX INDUCTIVE 6MM CYLIND0 - Immediate$234.54View Details
SI700 3MM M8EMBNNO1202530533SI700 3MM M8EMBNNO0 - Immediate$264.47View Details
SENSOR PROX INDUCTIVE 8MM CYLIND1202530445SENSOR PROX INDUCTIVE 8MM CYLIND0 - Immediate$97.19View Details
SI500 10MM M18SQEMB10VM12P41202530173SI500 10MM M18SQEMB10VM12P46 - Immediate$296.80View Details
SI600 1MM M4LEMBNNOPUM8P31202530506SI600 1MM M4LEMBNNOPUM8P30 - Immediate$288.36View Details
Published: 2019-05-29