4.3-10 Connectors
Molex's connectors come in a small form factor with excellent passive intermodulation (PIM) and less torque than current interfaces
Molex's 4.3-10 RF connector system meets the performance needs of next-generation mobile network equipment in a small form factor with best-in-class passive intermodulation (PIM) and less torque than current interfaces. The 4.3-10 RF connector is 30% smaller than DIN 7/16 connectors and decreases operational expenditures by reducing tower loading. They are available in three mating options for right angle and vertical plugs. They offer low-PIM performance (160 dBc at 2 dBm x 43 dBm) and enable wireless service providers to build networks capable of superior performance with an interface already adapted by radio and antenna OEMs.
- Three mating options
- Wrench-tighten
- Quick-lock
- Hand-tighten
- Medium (30% smaller than DIN 7/16 connectors)
- Low-PIM performance (160 dBc at 2 dBm x 43 dBm)
- Patent-pending weatherproof boots
- Serialized cables mean 100% data traceability
- Small cells
- Distributed antenna systems (DAS)
- Mobile networks
- Base station antennas
- MIMO antennas
- Wireless infrastructure
4.3-10 Connectors
| Image | Manufacturer Part Number | Description | Shield Termination | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0731626151 | CONN 4.3/10 PLG STR 50OHM SOLDER | Solder | 0 - Immediate 154 - Marketplace | $14.65 | View Details |
![]() | ![]() | 0731626161 | CONN 4.3/10 PLG R/A 50OHM SOLDER | Solder | 0 - Immediate 346 - Marketplace | $44.58 | View Details |
![]() | ![]() | 0731626141 | CONN 4.3/10 JCK STR 50OHM SOLDER | Solder | 0 - Immediate | $30.11 | View Details |
![]() | ![]() | 0731626001 | CONNECTOR 4.3/10 JACK 4 HOLES FL | Solder | 0 - Immediate | $20.67 | View Details |
![]() | ![]() | 0731626691 | CONN 4.3/10 JACK STR SOLDER FOR | Solder | 0 - Immediate | $23.47 | View Details |
![]() | ![]() | 0731626171 | CONN 4.3/10 PLG STR 50OHM SOLDER | Solder | 0 - Immediate 485 - Marketplace | $14.89 | View Details |
![]() | ![]() | 0731626181 | CONN 4.3/10 PLG R/A 50OHM SOLDER | Solder | 0 - Immediate 1263 - Marketplace | $36.78 | View Details |