Brad M12 Ultra-Lock 2.0
Molex cordsets and receptacles enable simple and fast connections that cannot be either too tight or too loose
Molex Brad M12 Ultra-Lock 2.0 cordsets and receptacles meet the IEC 61076-2-010 standard and provide shielded and unshielded options in an easy-to-assemble interface, delivering increased productivity and cost savings while surpassing the performance and reliability of traditional threaded connectors. Molex has added shielded cordset options for use in harsh environments subject to weld slag, cutting oil, or wide temperature ranges, including high-pressure washdowns of food and beverage equipment. This enables the use of push-pull Ultra-Lock connectors in these applications.
Benefits
- Enables simple and fast connections that cannot be either too tight or too loose
- Affords push-click operation and delivers proven protection against water and dust
- Allows customers to easily change between Ultra-Lock and traditional D-code threaded connection styles as needed
- Delivers rugged, high-flex, and high-torsion performance over a wide temperature range
- Offers a durable and cost-effective connectivity solution
- Meets industry standards complying with IEC 61076-2-010 standard
- Machine and line builders
- Machine tools/machining centers
- Automotive production equipment
- Manufacturing robots
- Special-purpose manufacturing machinery
- Sensor and actuator connections
- Multiple-I/O applications
- Difficult-to-access areas
- Safety areas
- Food and beverage line equipment
- Automation controls
- Material handling equipment
- Petrochemical complexes
- Telematics units
- Telecommunications base stations
Reference Information
- A-Code: cordsets from series 120400/120401 mate with receptacles from series 120404
- D-Code: cordsets from series 120406 mate with receptacles from series 120406
- Outer sleeve: stainless-steel (shielded) or PA (unshielded)
- Inner sleeve: brass (shielded) or zinc die-cast (unshielded)
- Locking spring: stainless-steel
- Contact plating: gold over nickel
- Durability (min.): 100 mating cycles
- Voltage/current (max.):
- 3 or 4-pole: 250 V/4.0 A
- 5-pole: 60 V/4.0 A
- 8-pole: 30 V/2.0 A
- 12-pole: 30 V/1.5 A
- 22 AWG PUR cable M12: IP69K
- 22 AWG PUR cable RJ45: IP20
- 24 AWG TPE cable M12: IP67
- 24 AWG TPE cable RJ45: IP20
- Cordsets: IP67
- Receptacles: IP69K
- Operating temperature: -30°C to +80°C (fixed installation)
Cordsets and Receptacles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1204061008 | CBL 4POS RCPT TO RCPT RA 3.28' | 0 - Immediate | $59.65 | View Details |
![]() | ![]() | 1204061005 | CBL CIRC | 0 - Immediate | $73.34 | View Details |
![]() | ![]() | 1204061007 | CBL CIRC | 0 - Immediate | $200.23 | View Details |
![]() | ![]() | 1204061006 | CSE U12ET 4P DC MA MA STR TPE 5M | 0 - Immediate | $123.51 | View Details |
![]() | ![]() | 1204061002 | CBL CIRC | 0 - Immediate | $124.78 | View Details |
![]() | ![]() | 1204061009 | CSE U12ET 4P DC MA STR MA RA TPE | 0 - Immediate | $73.52 | View Details |
![]() | ![]() | 1204061003 | CBL CIRC | 0 - Immediate | $202.43 | View Details |
![]() | ![]() | 1204061000 | CBL CIRC | 0 - Immediate | $62.60 | View Details |
![]() | ![]() | 1204061004 | CBL CIRC | 0 - Immediate | $59.47 | View Details |
![]() | ![]() | 1204061014 | CBL CIRC | 0 - Immediate | $113.06 | View Details |
![]() | ![]() | 1204061001 | CBL CIRC | 0 - Immediate | $78.47 | View Details |
![]() | ![]() | 1204061015 | CBL CIRC | 0 - Immediate | $201.56 | View Details |
![]() | ![]() | 1204061012 | CBL CIRC | 0 - Immediate | $59.87 | View Details |
![]() | ![]() | 1204061011 | CBL CIRC | 0 - Immediate | $201.36 | View Details |
![]() | ![]() | 1204061010 | CBL CIRC | 0 - Immediate | $112.94 | View Details |
![]() | ![]() | 1204061013 | CBL CIRC | 0 - Immediate | $77.57 | View Details |
Puller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1204660004 | PULLER U12 MA XP XC CSE NYL OR | 0 - Immediate | $4.68 | View Details |