DIN Valve Connectors

Molex's external-thread DIN valve connectors provide unsurpassed IP67 sealing properties and superior cable retention

Image of Molex's BRAD MPM DIN Value Connectors Molex's external-thread DIN valve connectors provide unsurpassed IP67 sealing properties and superior cable retention, increase performance, simplify manufacturing processes, reduce inventory, and lower applied costs for hydraulic, pneumatic, and electromagnetic devices as well as sensors.

The DIN connectors are used extensively to provide electrical connection in a wide range of applications. The most common application for DIN connectors is in conjunction with pneumatic, hydraulic, or electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity switches, level sensors, limit switches, and low energy motors.

These connectors feature a field-attachable, external-nut design that is mechanically superior to traditional internal-nut DIN valve connectors, achieving greater cable retention and improved sealing to IP67. Standard internal thread DIN valve connectors are IP65 rated and available with different thread styles, gaskets, and circuitry options.

Features

  • Ergonomic external-nut design provides greater and consistent torque for a more uniform seal between connector and cable and 20% greater cable-retention force over internal-nut designs for improved reliability
  • Cost and inventory savings are achieved through a “one size fits all” capability, where each connector accommodates PG9 and PG11 cable up to 9.00 mm outer diameter
  • Improved handling, wire routing, and speed of assembly over the internal-nut version is achieved by a 30% increase in internal Form C volume with no change to the external dimensions of the connector
  • IP67 rated when mated
  • Built-in circuit protection and LED indicators
Applications
  • Automotive
    • Construction vehicles
    • Farm machinery
    • Forklift trucks
    • Garbage trucks
    • Mining machinery
    • On-vehicle cranes and lifting equipment
  • Industrial automation
    • Complex machine builders
    • Hydraulic valves
    • Pneumatic valves
    • Pressure switches
    • Robotic systems
    • Solenoid valves
    • Transducers

Resources

Brad 121064 mPm S19 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONNECTOR 192 PG07 TRASP.H61210640839CONNECTOR 192 PG07 TRASP.H60 - Immediate$22.98View Details
S192 PG07 TRANSP LED BIPOLAR 24V1210640853S192 PG07 TRANSP LED BIPOLAR 24V9 - Immediate
448 - Marketplace
$22.65View Details
DIN 9.4MM 2P+G 24V RED PG71210640852DIN 9.4MM 2P+G 24V RED PG7343 - Immediate$22.65View Details

Brad 121064 mPm S18 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN 182 PG09 TRASP H121210640579CONN 182 PG09 TRASP H120 - Immediate$17.83View Details
CONNECTOR1210640674CONNECTOR35 - Immediate$18.42View Details
BLOCKING DIODE (BLACK CASE)1210640524BLOCKING DIODE (BLACK CASE)2 - Immediate$16.95View Details

Brad 121064 mPm S55 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONNECTOR 552 PG11 TRASP.H121210641511CONNECTOR 552 PG11 TRASP.H1291 - Immediate$31.73View Details

Brad 121064 mPm S05 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
S052 PG07 TRANS 24V LED & VDR FL1210640168S052 PG07 TRANS 24V LED & VDR FL0 - Immediate
590 - Marketplace
$22.98View Details
C052 PG07 TRASPARENT H6 LED BIPO1210641351C052 PG07 TRASPARENT H6 LED BIPO0 - Immediate$24.61View Details
DIN ATTACHABLE W SUPPRESSION1210640171DIN ATTACHABLE W SUPPRESSION0 - Immediate$14.39View Details

Brad 121064 mPm S62 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIN ATTACHABLE W SUPPRESSION1210641233DIN ATTACHABLE W SUPPRESSION0 - Immediate$21.65View Details

Brad 121064 mPm S53 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
F.W.B. RECT.+VDR BLACK CASE1210640900F.W.B. RECT.+VDR BLACK CASE100 - Immediate$26.02View Details
CONNECTOR 532 PG09 TRANSP H121210640955CONNECTOR 532 PG09 TRANSP H120 - Immediate$36.19View Details

Brad 121064 mPm S02 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONNECTOR 022 PG09 TRASP.H121210640120CONNECTOR 022 PG09 TRASP.H120 - Immediate
443 - Marketplace
$22.09View Details
CONNECTOR 022 PG09 TRASP.H121210640058CONNECTOR 022 PG09 TRASP.H120 - Immediate
89 - Marketplace
$18.05View Details
CONNECTOR 022 PG09 TRASP.H121210640087CONNECTOR 022 PG09 TRASP.H120 - Immediate$19.57View Details
Published: 2019-02-14