ConnTAK50 Connector System

Molex connectors make it easier to design new capabilities into applications and speed up time-to-market

Image of Molex's ConnTAK50 Connector System Molex ConnTAK50 connectors feature a no-void connector position assurance (CPA) design, supporting up to 22 circuits and a 6.0 A current rating for automotive applications. The system offers low mating force, which eases assembly, reduces labor costs, and speeds up production. Designed for space-constrained applications, ConnTAK50 employs the 1.80 mm pitch Arbeitskreis (AK) interface in a compact package. Available in single- and dual-row versions, the TAK50 terminal is compatible with competing AK connectors.

Features

  • Patented CPA release mechanism eases assembly and reduces operator fatigue
  • The TAK50 terminal has a two-piece beam design that delivers electrical reliability and withstands vibration
  • A wire dress cover is available, offering greater flexibility in wire routing
  • Dual-row receptacles feature both a side latch and connector position assurance (CPA) mechanism
  • Right-angle and vertical headers are available for design flexibility
  • Four polarization and color-keying options are available to aid assembly and prevent mismating
Automotive Applications
  • Battery management systems (BMS)
  • Bluetooth®
  • Camera modules
  • HVAC systems
  • In-vehicle switches
  • Lighting
  • Seat/mirror controls

ConnTAK50 Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONNTAK50 SR 02P SP V0 R/A ASM K2080333024CONNTAK50 SR 02P SP V0 R/A ASM K1645 - Immediate$2.10View Details
CONNTAK50 SR 04P SP V0 R/A ASM K2080333041CONNTAK50 SR 04P SP V0 R/A ASM K2030 - Immediate$3.36View Details
CONNTAK50 20W(-2) R/A SP V0 SMT2069585202CONNTAK50 20W(-2) R/A SP V0 SMT713 - Immediate$3.85View Details
CONNTAK50 SR 02P SP V0 R/A ASM K2080333021CONNTAK50 SR 02P SP V0 R/A ASM K0 - Immediate$1.96View Details
CONNTAK50 SR 02P SP V0 R/A ASM K2080333022CONNTAK50 SR 02P SP V0 R/A ASM K1650 - Immediate$3.20View Details
CONNTAK50 SR 02P SP V0 R/A ASM K2080333023CONNTAK50 SR 02P SP V0 R/A ASM K1610 - Immediate$3.20View Details
CONNTAK50 SR 04P SP V0 R/A ASM K2080333042CONNTAK50 SR 04P SP V0 R/A ASM K1350 - Immediate$1.44View Details
CONNTAK50 SR 04P SP V0 R/A ASM K2080333044CONNTAK50 SR 04P SP V0 R/A ASM K1350 - Immediate$2.20View Details
CONNTAK50 SR 04P SP V0 R/A ASM K2080333043CONNTAK50 SR 04P SP V0 R/A ASM K1350 - Immediate$2.34View Details
CONNTAK50 SR 03P SP V0 R/A ASM K2080333034CONNTAK50 SR 03P SP V0 R/A ASM K1650 - Immediate$3.29View Details

ConnTAK50 Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONNTAK50 - 02CKT RCPT HSG TANG2058272021CONNTAK50 - 02CKT RCPT HSG TANG1225 - Immediate$0.62View Details
CONNTAK50 - 03CKT RCPT HSG TANG2058272031CONNTAK50 - 03CKT RCPT HSG TANG2395 - Immediate$0.88View Details
CONNTAK50 - 22CKT RCPT HSG - POL2058252221CONNTAK50 - 22CKT RCPT HSG - POL1207 - Immediate$1.50View Details
CONNTAK50 - 02CKT RCPT HSG TANG2058272023CONNTAK50 - 02CKT RCPT HSG TANG2800 - Immediate$0.84View Details
CONNTAK50 - 02CKT RCPT HSG TANG2058272022CONNTAK50 - 02CKT RCPT HSG TANG2794 - Immediate$0.62View Details
CONNTAK50 - 02CKT RCPT HSG TANG2058272024CONNTAK50 - 02CKT RCPT HSG TANG2800 - Immediate$0.62View Details
CONNTAK50 - 05CKT RCPT HSG TANG2058272054CONNTAK50 - 05CKT RCPT HSG TANG1600 - Immediate$0.97View Details
CONNTAK50 - 06CKT RCPT HSG TANG2058272064CONNTAK50 - 06CKT RCPT HSG TANG1400 - Immediate$1.02View Details
CONNTAK50 - 06CKT RCPT HSG TANG2058272062CONNTAK50 - 06CKT RCPT HSG TANG1350 - Immediate$1.02View Details
CONNTAK50 - 06CKT RCPT HSG TANG2058272063CONNTAK50 - 06CKT RCPT HSG TANG1320 - Immediate$1.02View Details
Published: 2024-07-30