Electric Bench Press Crimping Machine
Molex offers its electric bench press crimping machine featuring electric
Molex's electric bench press crimping machine offers easy plug-and-go installation and flexibility with interchangeable crimp heads. This enables convenient set-up and location and eliminates the need for an air pump. It improves the manufacturing process and reduces operator error and fatigue. The crimp speed is 10 mm per second. Changeable crimp heads are sold separately, and they cover type 2C, 4C, 4D, RHT, AT, and 4E crimp tools. These crimp heads are also used on Molex’s battery-powered crimping tool, 63816-0200 (Molex’s legacy hand tool), and now allows the user to use these heads on the electric crimping machine. It provides excellent cost savings when converting from hand to bench tools. The tool holding device turns 360 degrees with engagement points every 45 degress. The weight (with foot pedal) is approximately 19 kg / 41.88 lbs., and its operational voltage is 115 V / 220 V.
Video: Molex Benchtop Crimper
Manual: Electric Crimping Machine CS 300 Tooling Manual
| Applications | ||
|
|
Electric Bench Press Crimping Machine
| Image | Manufacturer Part Number | Description | Tool Type | Tool Type Feature | For Use With/Related Products | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0638161500 | TOOL PRESS ELECT FOOT ACTUATED | Bench Press | Without Crimp Head | Varies by Crimp Head | 0 - Immediate | $9,734.07 | View Details |
Crimp Head Adapters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0638160300 | TOOL CRIMP HEAD HAND BATTERY PWR | 1 - Immediate | $1,973.47 | View Details |
![]() | ![]() | 0638160800 | TYPE 4D POWER CRIMP HEAD | 1 - Immediate | $3,212.18 | View Details |
![]() | ![]() | 0638160900 | AT CRIMP HEAD ADAPTER | 1 - Immediate 1 - Marketplace | $2,296.20 | View Details |
![]() | ![]() | 0638161600 | POWER TOOL HEAD FOR TYPE 4E TOOL | 0 - Immediate 4 - Marketplace | $2,525.83 | View Details |