Flamar Standard Cables for Industrial Automation

Molex's Flamar standard cables provide a complete selection of cables for industrial automation applications

Image of Molex's Flamar Standard Cables for Industrial Automation Designed to address challenges in automation and process control, the Flamar range of standard cables from Molex provides machine builders and system integrators with flexible capabilities for a broad range of applications. It also ensures high-speed operation in rugged environments.

Features

  • Signal and control cables
    • Molex manufactures shielded and unshielded signal and control cables in PVC or halogen-free PUR, with chemical resistance to oil and industrial fluids, and they are flame-retardant
    • Designed for fixed or moveable environments
    • Used to connect sensors, actuators, valves, control cabinets, and distribution boxes
  • Servo motor cables
    • Developed for movable or chain environments and reduced bending radius applications; built to conform to the most stringent manufacturer standards
    • Cables offer a PVC or halogen-free PUR outer sheath with chemical resistance to oils and industrial fluids and are flame-retardant
  • Encoders and resolvers
    • Provide a high-quality signal and meet high-performance manufacturer requirements
    • Designed for movable or chain applications; feature a PVC or halogen-free PUR outer sheath and are suited for reduced bending radius applications
    • Offer chemical resistance to oils and industrial fluids and flame retardant; products are UL/CSA, UKCA, CE, and RoHS certified and meet DESINA standards
  • Industrial Ethernet
    • Designed specifically for industrial applications and is usable with FastConnect technology
    • Products meet protocols including EtherCAT, EtherNet/IP, PROFINET, and more

Resources

Signal and Control Cables: 155220 Series

ImageManufacturer Part NumberDescriptionWire GaugeConductor StrandShield TypeAvailable QuantityPriceView Details
CABLE 4COND 21AWG BLACK 100M1552200115CABLE 4COND 21AWG BLACK 100M21 AWG28/0.0059"-6000 - Immediate$16.10View Details
CABLE 3COND 19AWG BLACK1552200139CABLE 3COND 19AWG BLACK19 AWG42/0.0059"-100 - Immediate$18.63View Details
CABLE 4COND 22AWG BLACK METER1552200064CABLE 4COND 22AWG BLACK METER22 AWG42/0.0039"-5775 - Immediate$11.55View Details
CABLE 7COND 16AWG BLACK1552200241CABLE 7COND 16AWG BLACK16 AWG81/0.0059"-1000 - Immediate$53.05View Details
CABLE 5COND 16AWG BLACK1552200235CABLE 5COND 16AWG BLACK16 AWG81/0.0059"-800 - Immediate$36.54View Details

Signal and Control Cables: 155221 Series

ImageManufacturer Part NumberDescriptionJacket ColorAvailable QuantityPriceView Details
CABLE 5COND 22AWG BLACK SHLD1552210025CABLE 5COND 22AWG BLACK SHLDBlack2700 - Immediate$11.35View Details
CABLE 5COND 22AWG BLACK SHLD 5M1552210025CABLE 5COND 22AWG BLACK SHLD 5MBlack1 - Immediate$33.41View Details
CABLE 5COND 22AWG BLK SHLD 10M1552210025CABLE 5COND 22AWG BLK SHLD 10MBlack5 - Immediate$66.63View Details
CABLE 5COND 22AWG BLK SHLD 25M1552210025CABLE 5COND 22AWG BLK SHLD 25MBlack0 - Immediate$166.21View Details
CABLE 5COND 22AWG BLK SHLD 50M1552210025CABLE 5COND 22AWG BLK SHLD 50MBlack0 - Immediate$489.14View Details

Servo Motor Cables: 155321 Series

ImageManufacturer Part NumberDescriptionWire GaugeConductor StrandShield TypeAvailable QuantityPriceView Details
CABLE 4COND 16AWG ORG SHLD 200M1553210001CABLE 4COND 16AWG ORG SHLD 200M16 AWG81/0.0059"Braid0 - Immediate$4,187.04View Details
CABLE 12COND 21AWG/22AWG1553219007CABLE 12COND 21AWG/22AWG21 AWG, 22 AWG56/0.0059"; 19/0.0063"Braid0 - Immediate$19.25View Details
CABLE 12COND 21AWG/22AWG GRN 5M1553219007CABLE 12COND 21AWG/22AWG GRN 5M21 AWG, 22 AWG56/0.0059"; 19/0.0063"Braid0 - ImmediateSee Page for PricingView Details
CABLE 4COND 16AWG ORANGE SHLD 5M1553210001CABLE 4COND 16AWG ORANGE SHLD 5M16 AWG81/0.0059"Braid1 - Immediate$65.37View Details
CABLE 12COND 21AWG/22AWG GRN 10M1553219007CABLE 12COND 21AWG/22AWG GRN 10M21 AWG, 22 AWG56/0.0059"; 19/0.0063"Braid0 - ImmediateSee Page for PricingView Details

Network Cables: 155421 Series

ImageManufacturer Part NumberDescriptionNumber of ConductorsWire GaugeConductor StrandAvailable QuantityPriceView Details
CABLE 4COND 22AWG GREEN SHLD1554215001CABLE 4COND 22AWG GREEN SHLD422 AWG19/0.0059"100 - Immediate$25.80View Details
CABLE CAT5E 8CON 26AWG TEAL 100M1554216004CABLE CAT5E 8CON 26AWG TEAL 100M8 (4 Pair Twisted)26 AWG19/0.0039"0 - Immediate$1,741.53View Details
CABLE CAT5E 8CON 24AWG TEAL 100M1554216010CABLE CAT5E 8CON 24AWG TEAL 100M8 (4 Pair Twisted)24 AWG19/0.0047"0 - Immediate$1,825.93View Details
CABLE CAT5E 4CON 26AWG TEAL 100M1554216001CABLE CAT5E 4CON 26AWG TEAL 100M4 (2 Pair Twisted)26 AWG19/0.0039"300 - Immediate$24.41View Details
CABLE 2COND 22AWG VIOLET SHLD1554211004CABLE 2COND 22AWG VIOLET SHLD222 AWG19/0.0059"0 - Immediate
3800 - Marketplace
$11.92View Details
Published: 2017-05-24