Flexi-Latch+ Connectors

Molex connectors feature multiple locking and keying options for secure mating

Image of Molex Flexi-Latch+ Connector Molex Flexi-Latch+ connectors allow users to simplify the complexity of traditional high-impact EV signal connectors while meeting industry standards and supporting lightweight system design. Featuring multiple locking and keying options for secure mating, these robust, compact connectors are engineered to withstand harsh automotive mechanical and thermal conditions while ensuring reliable electrical continuity.

Features
  • Simplifies the manufacturing process through ease of assembly
  • Helps prevent connector mis-mating
  • Reliable in environments with shock and vibration
  • Provides cable locking and visual confirmation of mating
  • Protects from impurities and helps prevent moisture cross-contamination
  • Improves contact reliability
  • Provides protection with insulation for operator safety
  • Enhances mating security
Applications
  • Automotive
    • Battery management systems
    • Battery electric vehicles (BEV), plug-in hybrid electric vehicles (PHEV), and hybrid vehicles
    • 12 V/48 V Li-ion batteries (ICE/mild hybrid)
    • Cell-sensing units
    • Motor controllers
    • Inverters
    • Power conversions
    • E-motorcycles
    • Junction boxes
  • Commercial vehicles
    • ATVs
    • Forklifts
    • Marine: under-dash wiring, lighting
    • Heavy-duty trucks
  • Industrial
    • Energy storage systems
    • Data center/battery backup infrastructure

Flexi-Latch+ Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
1.5 FPC CONN 1ROW REC ASSY RA 12
22543301201.5 FPC CONN 1ROW REC ASSY RA 12737 - Immediate$9.10View Details
New at DigiKey
1.5 FPC CONN 1ROW REC ASSY RA 12
22543301211.5 FPC CONN 1ROW REC ASSY RA 12900 - Immediate$8.33View Details
New at DigiKey
1.5 FPC CONN 1ROW JACKET ASSY 12
21901901201.5 FPC CONN 1ROW JACKET ASSY 12396 - Immediate$1.92View Details
New at DigiKey
1.5 FPC CONN 1ROW JACKET ASSY 12
21901901211.5 FPC CONN 1ROW JACKET ASSY 120 - Immediate$2.08View Details
Published: 2026-02-25