Ground-Fault Circuit Interrupters (GFCI)

Molex's GFCI products are designed for use in extreme environments and industries

Image of Molex's Ground-Fault Circuit Interrupter (GFCI) Molex's Woodhead Super-Safeway and Safeway GFCI products enable ground-fault protection wherever personnel and equipment are at risk. This product line includes cable drops with Watertite Extreme plugs and connectors, which are built to perform under extreme conditions and in the harshest environments to keep workers safe from potential electrocution risks. Various plug connector types, flying leads, and box-style products are available. Several electrical options are available at 15 A, 20 A, or 30 A, and 120 V or 240 V. These ground-fault interrupters are available in NEMA 3R, 4X, and 6P ratings and are UL listed and CSA certified, improving safety and providing users with immediate access to test/reset functions. These GFCI products are designed for use in extreme environments and industries.

Industries
  • Construction sites
  • Electrical service companies
  • Maintenance departments
  • Distribution of electricity
  • Vending machines
  • Water/drinking fountains

Ground-Fault Circuit Interrupters (GFCI)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GFCI PERMANENT SPLICE 120V1301530144GFCI PERMANENT SPLICE 120V0 - Immediate$235.80View Details
GFCI PLUG FIELD WIREABLE 120V1301530100GFCI PLUG FIELD WIREABLE 120V0 - Immediate$182.20View Details
GFCI IN-LINE SPLICE 240V 2'1301530181GFCI IN-LINE SPLICE 240V 2'0 - Immediate$914.98View Details
GFCI IN-LINE SPLICE 120V 2'1301530110GFCI IN-LINE SPLICE 120V 2'1 - Immediate
2 - Marketplace
$639.28View Details
GFCI IN-LINE SPLICE 120V 2'1301530028GFCI IN-LINE SPLICE 120V 2'1 - Immediate$252.30View Details
Published: 2022-02-07