GWconnect Heavy-Duty Connectors (HDC)

Delivering a complete portfolio of heavy-duty industrial solutions, Molex offers GWconnect heavy-duty connectors (HDC) plus 6,000 complementary products

Image of Molex's GWconnect Heavy Duty Connector (HDC)Molex's GWconnect heavy-duty connectors (HDC) provide extensive industrial inserts, enclosures, and more than 6,000 complementary products. This includes alternate- or direct-current connectors for heavy-duty industrial applications; multi-pole connectors for use in electronic machinery, robots, electric panels, control equipment, power, and control- or signal-circuit connectivity; enclosures for standard, harsh, and EMC environments; plastic and metal cable glands. All products are designed with top-quality materials and conform to international standards and UL/CSA requirements.

The principal HDC parts are comprised of die-cast aluminum alloy with either a polyester powder (nickel-plated for EMC versions) finish or a self-extinguishing thermoplastic. Coupling stability and accidental opening protection is achieved by two locking systems (mono-block levers in galvanized or stainless steel or springs and pegs in stainless steel). Sealing of dust, water, and aggressive agents is assured with internal protective gaskets.

Features

  • Heavy-duty enclosures provide high resistance to impact, mechanical stress, and external agents due to the die-cast aluminum alloy or self-extinguishing thermoplastic construction
  • Inserts with asymmetric guide rails prevent incorrect coupling
  • Riveted stainless-steel pegs on hoods, housings, and covers help to prevent corrosion, breaking, and loss of IP protection
  • Spring-loaded lockable metal covers ensure coupling stability and protection against accidental opening
  • Proven IP66 level of protection for coupled connectors through the anti-aging, oil-resistant, and fuel-resistant seal gaskets
  • Wide range of cable glands and accessories for improved performance, ease of assembly, and reduced costs
Industrial Automation applications
  • Industrial equipment
  • Marine equipment
  • Oil and gas production
  • Power
  • Robot and other machine control
Automotive applications
  • Railways

Resources

Housings, Hoods, and Bases

ImageManufacturer Part NumberDescriptionLock LocationAvailable QuantityPriceView Details
BULKHEAD STRAIGHT HOUSING WITH L0936010614BULKHEAD STRAIGHT HOUSING WITH LLocking Clip (2) on Base Bottom79 - Immediate$9.63View Details
BULKHEAD STRAIGHT HOUSING WITH L0936010616BULKHEAD STRAIGHT HOUSING WITH LLocking Clip (2) on Base Bottom30 - Immediate$23.55View Details
BULKHEAD HOUSING RIGHT ANGLE WIT0936010620BULKHEAD HOUSING RIGHT ANGLE WITLocking Clip (2) on Base Bottom46 - Immediate$10.91View Details
BULKHEAD HOUSING RIGHT ANGLE WIT0936010622BULKHEAD HOUSING RIGHT ANGLE WITLocking Clip (1) on Base Bottom8 - Immediate$36.23View Details
BULKHEAD MOUNTING HOUSING 1 LEVE0936010842BULKHEAD MOUNTING HOUSING 1 LEVELocking Clip (1) on Base Bottom2 - Immediate$78.69View Details

Inserts and Modules

ImageManufacturer Part NumberDescriptionSizeAvailable QuantityPriceView Details
7P + PE FEMALE INSERT 10A 250V,09360100777P + PE FEMALE INSERT 10A 250V,3A57 - Immediate$14.89View Details
7P + PE MALE INSERT 10A 250V, UL09360100797P + PE MALE INSERT 10A 250V, UL3A0 - Immediate$16.04View Details
15P + PE FEMALE INSERT 10A 250V/093601009115P + PE FEMALE INSERT 10A 250V/10A0 - Immediate$44.70View Details
15P + PE MALE INSERT 10A 250V/UL093601009215P + PE MALE INSERT 10A 250V/UL10A1 - Immediate$44.70View Details
24P + PE FEMALE INSERT 10A 250V/093601009324P + PE FEMALE INSERT 10A 250V/6B0 - Immediate$64.29View Details

Contacts

ImageManufacturer Part NumberDescriptionWire GaugeAvailable QuantityPriceView Details
CONTACT H.D. CRIMP PIN 18AWG0936010055CONTACT H.D. CRIMP PIN 18AWG18 AWG1092 - Immediate$2.63View Details
CONTACT H.D. CRIMP PIN 20AWG0936010053CONTACT H.D. CRIMP PIN 20AWG20 AWG620 - Immediate$2.63View Details
CONTACT H.D. CRIMP SOCKET 18AWG0936010043CONTACT H.D. CRIMP SOCKET 18AWG18 AWG7477 - Immediate$2.85View Details
CONTACT H.D. CRIMP SOCKET 20AWG0936010041CONTACT H.D. CRIMP SOCKET 20AWG20 AWG3459 - Immediate$2.85View Details
CONTACT H.D. CRIMP SOCKET 14AWG0936010179CONTACT H.D. CRIMP SOCKET 14AWG14 AWG0 - Immediate$2.54View Details

Accessories

ImageManufacturer Part NumberDescriptionSpecificationsRatingsAvailable QuantityPriceView Details
CABLE GLAND M20X1,50936000024CABLE GLAND M20X1,5M20 ThreadIP68 - Dust Tight, Waterproof55 - Immediate$32.96View Details
CABLE GLAND M25X1,50936000026CABLE GLAND M25X1,5M25 ThreadIP68 - Dust Tight, Waterproof93 - Immediate$47.50View Details
CABLE GLAND M32X1,50936000028CABLE GLAND M32X1,5M32 ThreadIP68 - Dust Tight, Waterproof15 - Immediate$61.64View Details
POLYAMIDE CABLE GLAND M32X1,50936000361POLYAMIDE CABLE GLAND M32X1,5M32 ThreadIP68 - Dust Tight, Waterproof15 - Immediate$8.99View Details
COVER FOR FEMALE INSERT PLASTIC0936010696COVER FOR FEMALE INSERT PLASTICLocking Pegs (2)IP66/IP67 - Dust Tight, Water Resistant, Waterproof0 - Immediate$13.43View Details

Boxes

ImageManufacturer Part NumberDescriptionHeightArea (L x W)Available QuantityPriceView Details
BOX ALUM GRAY 2.52"L X 2.28"W0936040154BOX ALUM GRAY 2.52"L X 2.28"W1.417" (35.99mm)5.75in² (37.1cm²)0 - Immediate
186 - Marketplace
$68.06View Details
BOX ALUM GRAY 5.91"L X 2.52"W0936040156BOX ALUM GRAY 5.91"L X 2.52"W1.417" (35.99mm)14.9in² (96cm²)0 - Immediate
195 - Marketplace
$139.92View Details
BOX ALUM NATURAL 7.44"L X 6.58"W0936040062BOX ALUM NATURAL 7.44"L X 6.58"W3.150" (80.00mm)48.9in² (315cm²)0 - Immediate
55 - Marketplace
$169.70View Details
BOX ALUM GRAY 1.97"L X 1.58"W0936040083BOX ALUM GRAY 1.97"L X 1.58"W1.181" (30.00mm)3.10in² (20.0cm²)21 - Immediate$45.33View Details
BOX ALUM NATURAL 9.92"L X 8.47"W0936040063BOX ALUM NATURAL 9.92"L X 8.47"W3.583" (91.00mm)84.0in² (542cm²)6 - Immediate$250.12View Details

Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
REMOVAL FOR CONTACTS CRIMP0936050079REMOVAL FOR CONTACTS CRIMP2 - Immediate$617.57View Details
REMOVAL TOOL FOR 16A CONTACTS0936050083REMOVAL TOOL FOR 16A CONTACTS0 - Immediate$567.40View Details
TOOL HAND CRIMPER 12-26AWG SIDE0936050073TOOL HAND CRIMPER 12-26AWG SIDE1 - Immediate$3,375.65View Details
Published: 2016-01-25