Magnetic Jacks – PoE Plus Integrated PDJack

Molex introduces a PoE plus, single-port, integrated controller PDJack

Image of Molex's Magnetic Jacks – PoE Plus Integrated PDJack™The Molex PDJack with integrated Power Device controller circuitry plus Ethernet connectivity simplifies PoE Plus implementation for any network device, reducing time-to-market, lowering costs and achieving considerable PCB space savings. Based on the RJ45 connector, the magnetic PDJack is the first integrated PD (Power Device) Jack in the market to combine a PoE+ PD controller and bridge rectifiers with gigabit magnetics in one connector and provide a complete drop-in, single-port solution.

Situated on the customer printed circuit board (PCB), the PDJack supplies 54 V power of up to 25.5 W. Two pins output power and standard signal pins provide Ethernet connectivity. Additional pins allow power-up of external DC-DC converter. The PDJack manages all the communications with the switch/router PoE controllers: negotiating power requirements and managing safe power-up and power down of PD devices such as IP phones, IP cameras, wireless access points, control panels, vision systems, and point-of-sale (POS) units.

Reference Information
  • Packaging: tray
  • UL File No.: E342991
  • Mates with: plugs according to IEC 60603-7 series 95043, 44915, 85568
  • Designed in: millimeters
  • RoHS: compliant
Mechanical Specifications
  • Connector insertion and removal force: 20
  • Locking force: 50 N min.
  • Durability: 750 cycles
Physical Specifications
  • Housing:
    • Nagase-D-Valox 420 SED black
    • UL94-0\5V
  • Shield: stainless steel
  • Contact: phosphor bronze (CuSn8)
  • Plating: contact area-1.27 µm gold (Au) over 1.9 µm Nickel (Ni)
  • Solder tail area-3 µm Tin (Sn)
  • PCB thickness: 1.57 mm
Electrical Specifications
  • HiPot isolations: 2250 VDC
  • OCL: 350 µH at 20mA min.
  • Insertion loss: -0.80 at 100 MHz (typical)
  • Return loss: -13.5 at 100 MHz (typical)
  • NEXT: -33 at 100 MHz (typical)
  • CMR: -40 at 100 MHz (typical)
  • Output voltage:
    • 42.5 to 57 V for PoE Plus
    • 37 to 57 V for PoE

Blog

Magnetic Jacks - PoE Plus Integrated PDJack

ImageManufacturer Part NumberDescriptionMounting TypeAvailable QuantityPriceView Details
CONN JACK 1PORT PCB0857891006CONN JACK 1PORT PCBThrough Hole1495 - Immediate$31.09View Details
CONN JACK 1PORT PCB0857891001CONN JACK 1PORT PCBThrough Hole1971 - Immediate$25.54View Details
CONN JACK 1PORT PCB0857914020CONN JACK 1PORT PCBThrough Hole0 - ImmediateSee Page for PricingView Details
CONN JACK 1PORT PCB0857910020CONN JACK 1PORT PCBThrough Hole0 - Immediate
532 - Marketplace
$42.58View Details
CONN JACK 8PORT PCB0857351008CONN JACK 8PORT PCBThrough Hole57 - Immediate$119.77View Details
Published: 2014-07-16