Micro-Lock Plus Wire-to-Board Connector System

Molex's micro-lock plus wire-to-board connector system is ideal for compact applications

Image of Molex's Micro-Lock Plus Connector SystemIdeal for compact applications, the micro-lock plus wire-to-board connector system from Molex is available in 1.25 mm, 1.50 mm, and 2.00 mm pitch options and delivers electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. The outer lock strengthens the connector and provides a more reliable connection. The 2- to 16-circuits offer design flexibility in single row plugin vertical and horizontal configurations. Low-halogen and high-temperature capabilities meet automotive industry requirements and withstand harsh environments.

Micro-lock plus terminal retention force provides electrical reliability for automotive and other applications in rugged environments. Rated at a 105°C operating temperature and 1.5 A current rating, the micro-lock plus connector is ideal for general market applications. Rugged applications can be subject to shock, vibration, or rough handling that can dislodge terminals and cause signal interference. The tin-bismuth plating offers reliability and lower applied costs. Tin plating can sometimes cause whiskering and signal intermittency, while more durable gold plating comes at a higher cost.

Micro-lock plus connectors have a positive latch that provides an audible click, ensuring a secure mate. In microminiature wire-to-board applications, operators can sometimes mistakenly fail to ensure connectors are fully mated. Lack of full mating can lead to end-product failure. The micro-lock plus connector system is the smallest connector with a positive lock currently on the market. Often designers must forgo a positive lock on a connector due to space constraints, sacrificing retention security, but engineers no longer have to choose between compactness and retention security.

Features Applications
  • Small 1.25 mm pitch connectors with positive lock
    • Deliver secure mating retention without sacrificing compactness
  • Tin-bismuth terminals
    • Prevent whiskering for a clean and uninterrupted signal; support terminal ruggedness and reliability
  • Inner lock for dual-row versions; outer lock for single-row versions
    • Strengthen lock for more reliable connection
  • Withstand up to 105°C operating temperature
    • Meet automotive industry requirements and withstand harsh environments
  • 2- to 42-circuits, single- and dual-rows, vertical and horizontal plug configurations
    • Offer design flexibility
  • Wide positive latch that delivers audible click
    • Provides secure mating retention and ensures proper mating
  • Robust metal solder tabs
    • Provide secure PCB retention and strain relief to solder joints
  • Dual contact terminal design
    • Offers secure contact and terminal retention
  • Consumer
    • White goods
    • Gaming machines
    • Drones
    • Air conditioners
    • Laser printers
    • Vacuum cleaners
    • Desktop PCs
    • Power tools
  • Automotive
    • Steering wheel, paddle shift, and combination switches
    • Shifters
    • Head-, rear-, and side-mirror lights
    • Internal connection with other units

Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
MLP1.5 W/B SGL SMT VTPLUG ASSY 2
2250530281MLP1.5 W/B SGL SMT VTPLUG ASSY 20 - Immediate$1.26View Details
New Product
MLP1.5 W/B SGL SMT VTPLUG ASSY 4
2250530481MLP1.5 W/B SGL SMT VTPLUG ASSY 41000 - Immediate$1.26View Details
New Product
MLP1.5 W/B SGL SMT VTPLUG ASSY 8
2250530881MLP1.5 W/B SGL SMT VTPLUG ASSY 8995 - Immediate$1.50View Details
New Product
MLP1.5 W/B SGL SMT VTPLUG ASSY 1
2250531081MLP1.5 W/B SGL SMT VTPLUG ASSY 11000 - Immediate$1.72View Details
New Product
MLP1.5 W/B SGL SMT VTPLUG ASSY 1
2250531681MLP1.5 W/B SGL SMT VTPLUG ASSY 11000 - Immediate$2.16View Details
New Product
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250540271MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$1.21View Details
New Product
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250540471MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$1.19View Details
New Product
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250540871MLP1.5 W/B SGL SMT RAPLUG ASSY993 - Immediate$1.42View Details
New Product
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250541071MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$1.63View Details
New Product
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250541671MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$2.03View Details

Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
MLP1.5 W/B SINGLE REC HSG 2CKT B
2250522021MLP1.5 W/B SINGLE REC HSG 2CKT B12000 - Immediate$0.35View Details
New Product
MLP1.5 W/B SINGLE REC HSG 4CKT B
2250522041MLP1.5 W/B SINGLE REC HSG 4CKT B7500 - Immediate$0.38View Details
New Product
MLP1.5 W/B SINGLE REC HSG 8CKT B
2250522081MLP1.5 W/B SINGLE REC HSG 8CKT B3993 - Immediate$0.53View Details
New Product
MLP1.5 W/B SINGLE REC HSG 10CKT
2250522101MLP1.5 W/B SINGLE REC HSG 10CKT3500 - Immediate$0.58View Details
New Product
MLP1.5 W/B SINGLE REC HSG 16CKT
2250522161MLP1.5 W/B SINGLE REC HSG 16CKT2500 - Immediate$0.77View Details
CONN RCPT HSG 2POS 1.25MM5055650201CONN RCPT HSG 2POS 1.25MM33911 - Immediate$0.47View Details
CONN RCPT HSG 6POS 1.25MM5055650601CONN RCPT HSG 6POS 1.25MM14934 - Immediate$0.64View Details
CONN RCPT HSG 5POS 1.25MM5055650501CONN RCPT HSG 5POS 1.25MM22417 - Immediate$0.49View Details
CONN RCPT HSG 4POS 1.25MM5055650401CONN RCPT HSG 4POS 1.25MM13642 - Immediate$0.49View Details
CONN RCPT HSG 3POS 1.25MM5055650301CONN RCPT HSG 3POS 1.25MM74572 - Immediate$0.49View Details

Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
MLP1.5 W/B CRIMP TERM TIN AWG24-
2250515000MLP1.5 W/B CRIMP TERM TIN AWG24-23000 - Immediate$0.18View Details
CONN SOCKET 26-30AWG CRIMP TIN5054311000CONN SOCKET 26-30AWG CRIMP TIN566610 - Immediate$0.18View Details
CONN SOCKET 22-26AWG CRIMP TIN5055721000CONN SOCKET 22-26AWG CRIMP TIN62558 - Immediate$0.18View Details
CONN SOCKET 26-30AWG CRIMP GOLD5054311100CONN SOCKET 26-30AWG CRIMP GOLD106216 - Immediate$0.27View Details
MICRO-LOCK PLUS CRIMP TERM 26-305054311200MICRO-LOCK PLUS CRIMP TERM 26-30249666 - Immediate$0.58View Details
1.25 ROBUST W/B CRIMP TERM. G07650543113001.25 ROBUST W/B CRIMP TERM. G076139879 - Immediate$0.84View Details
1.25MLP WTW CRIMP TERMINAL21452410001.25MLP WTW CRIMP TERMINAL177643 - Immediate$0.18View Details
2.00 MLP W/W PLUG TERMINAL21372010002.00 MLP W/W PLUG TERMINAL45048 - Immediate$0.18View Details
2.0W/B REC CRIMP TERM CHAIN H>F50557211002.0W/B REC CRIMP TERM CHAIN H>F48079 - Immediate$0.26View Details
1.25MLP TPA CRIMP TERMINAL21452910001.25MLP TPA CRIMP TERMINAL78247 - Immediate$0.18View Details

Rectangular Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MICROLOCK PLUS CABLE BLACK 3 CKT0451110300MICROLOCK PLUS CABLE BLACK 3 CKT5854 - Immediate$4.90View Details
MICROLOCK PLUS CABLE BLACK 6 CKT0451110600MICROLOCK PLUS CABLE BLACK 6 CKT6221 - Immediate$6.41View Details
MICROLOCK PLUS CABLE BLACK 4 CKT0451110405MICROLOCK PLUS CABLE BLACK 4 CKT5599 - Immediate$5.81View Details
MICROLOCK PLUS 2.0 RR 2CKT 300MM2181011023MICROLOCK PLUS 2.0 RR 2CKT 300MM2123 - Immediate$4.15View Details
MICROLOCK PLUS CABLE BLACK2 CKT0451110203MICROLOCK PLUS CABLE BLACK2 CKT3998 - Immediate$4.79View Details
MICROLOCK PLUS CABLE BLACK 3 CKT0451110301MICROLOCK PLUS CABLE BLACK 3 CKT294 - Immediate$4.90View Details
MICROLOCK PLUS CABLE BLACK 4 CKT0451110406MICROLOCK PLUS CABLE BLACK 4 CKT1854 - Immediate$5.81View Details
MICROLOCK PLUS CABLE BLACK 4 CKT0451110400MICROLOCK PLUS CABLE BLACK 4 CKT990 - Immediate$5.24View Details
MICROLOCK PLUS CABLE BLACK 4 CKT0451110401MICROLOCK PLUS CABLE BLACK 4 CKT2957 - Immediate$5.24View Details
MICROLOCK PLUS 2.0 RR 4CKT 100MM2181011041MICROLOCK PLUS 2.0 RR 4CKT 100MM3028 - Immediate$5.26View Details

Pre-Crimped Leads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MICROLOCK PLUS TIN PLATED 300MM0797581149MICROLOCK PLUS TIN PLATED 300MM18197 - Immediate$2.34View Details
MICROLOCK PLUS GOLD PLATE0797582144MICROLOCK PLUS GOLD PLATE4636 - Immediate$2.41View Details
PRE-CRIMP BK F-F 75MM 22AWG2175001121PRE-CRIMP BK F-F 75MM 22AWG1280 - Immediate$2.17View Details
PRE-CRIMP BK F-F 450MM 22AWG2175001125PRE-CRIMP BK F-F 450MM 22AWG4531 - Immediate$2.17View Details
PRE-CRIMP BK F-F 225MM 22AWG2175001123PRE-CRIMP BK F-F 225MM 22AWG1917 - Immediate$2.17View Details
PRE-CRIMP BK F-S 300MM 26AWG2175011104PRE-CRIMP BK F-S 300MM 26AWG1560 - Immediate$2.17View Details
PRE-CRIMP RED F-S 450MM 22AWG2175012125PRE-CRIMP RED F-S 450MM 22AWG323 - Immediate$2.17View Details
PRE-CRIMP BK F-F 150MM 22AWG2175001122PRE-CRIMP BK F-F 150MM 22AWG0 - Immediate$2.17View Details
PRE-CRIMP BK F-F 300MM 22AWG2175001124PRE-CRIMP BK F-F 300MM 22AWG392 - Immediate$2.17View Details
PRE-CRIMP BK F-S 75MM 26AWG2175011101PRE-CRIMP BK F-S 75MM 26AWG1237 - Immediate$2.17View Details

Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HAND TOOL2133095700HAND TOOL7 - Immediate$957.89View Details
HAND TOOL2002180300HAND TOOL56 - Immediate$856.33View Details
FA2 APPLICATOR - MECHANICAL FEED2130690100FA2 APPLICATOR - MECHANICAL FEED1 - Immediate$12,376.60View Details
FINEADJUST APPLICATOR0639042300FINEADJUST APPLICATOR6 - Immediate$8,998.52View Details
Updated: 2026-01-13
Published: 2018-04-26