Mirror Mezz Connectors

Molex’s self-mating Mirror Mezz connectors eliminate the need for separate mating parts and the associated costs

Image of Molex's Mirror Mezz ConnectorsMolex’s Mirror Mezz 202828 series connectors offer maximum design flexibility by allowing the user to pair different connector height versions to achieve the desired stack height for an application. The Mirror Mezz 202828 series mate with 2.50 mm and 5.50 mm height connectors can self- or cross-mate. Stitched contact structure reduces lead-times, and the connector design allows for a simplified product matrix. The intricately designed terminal structure provides numerous mechanical strengths while also benefiting from cutting-edge electrical features for some of the faster speeds in the industry.

The footprint-compatible hermaphroditic Mirror Mezz connector lowers application costs with stackable mating to support data speeds up to 56 Gbps per differential pair for telecommunications, networking, and other applications. High-speed, high-density server applications need fewer mating parts for reduced costs, higher operation efficiency, and improved design flexibility. Self-mating Mirror Mezz connectors eliminate the need for separate mating parts and associated costs.

Video: Mirror Mezz Connectors

Specifications
  • Physical
    • Housing: high-temperature thermoplastic, UL94-V0
    • Contact: high-performance copper alloy
    • Plating: selective gold
    • Contact area: 0.76 micron gold (Au)
    • Solder tail area: 2.54 micron tin (Sn)
    • Underplating: 1.27 micron nickel (Ni)
    • Operating temperature: -55°C to +105°C
  • Electrical
    • Voltage (max.): 30 VAC
    • Current (max.): 1 A per contact
    • Low-level contact resistance (max. initial): 30 milliohms for 5 mm stack height
    • Dielectric withstanding voltage: 500 VDC
    • Insulation resistance: 1,000 Megohm
    • Impedance: 92 ohms
  • Mechanical
    • Average mating force (max.): 0.5 N per pin
    • Unmating force (min.): 0.045 N per pin
    • Contact normal force (min.): 0.2 N per pin
    • Durability (max.): 100 cycles
Applications
  • Data/computing
    • Servers
    • Networking
    • Storage
  • Telecommunications/networking
    • Infrastructures
    • Networking

Blog

Mirror Mezz Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SELF-MATE 124POS SMD GOLD2028280506CONN SELF-MATE 124POS SMD GOLD1432 - Immediate$66.13View Details
CONN HD ARRAY RCPT 330P SMD GOLD2093111115CONN HD ARRAY RCPT 330P SMD GOLD570 - Immediate$98.42View Details
CONN SELF-MATE 699POS SMD GOLD2048430001CONN SELF-MATE 699POS SMD GOLD622 - Immediate$205.89View Details
CONN SELF-MATE 699POS SMD GOLD2034560003CONN SELF-MATE 699POS SMD GOLD2480 - Immediate$211.54View Details
MIRROR MEZZ PRO 15PX11R 2.5MM2189101115MIRROR MEZZ PRO 15PX11R 2.5MM507 - Immediate$175.80View Details
CONN SELF-MATE 404POS SMD GOLD2028281506CONN SELF-MATE 404POS SMD GOLD0 - Immediate$110.75View Details
MIRROR MEZZ ASSY 1O0PX11R 2.5MM2091411110MIRROR MEZZ ASSY 1O0PX11R 2.5MM0 - Immediate$162.61View Details
MIRROR MEZZ ASSY 4PX11R 2.5MM2091411104MIRROR MEZZ ASSY 4PX11R 2.5MM0 - Immediate$44.97View Details
MIRROR MEZZ ASSY 5R X 37P 2.5MM2063060537MIRROR MEZZ ASSY 5R X 37P 2.5MM0 - Immediate$78.55View Details
MIRROR MEZZ ASSY 37PX5R 2.5MM2063060001MIRROR MEZZ ASSY 37PX5R 2.5MM0 - Immediate$65.33View Details
MIRROR MEZZ ASSY 15PX11R W/O PEG2028280028MIRROR MEZZ ASSY 15PX11R W/O PEG0 - Immediate$107.70View Details
ASSY MIRROR MEZZ 10PX7R 2.5MM2091410002ASSY MIRROR MEZZ 10PX7R 2.5MM0 - Immediate$113.23View Details
ASSY MIRROR MEZZ 2.5MM 10PX7R2024361600ASSY MIRROR MEZZ 2.5MM 10PX7R0 - ImmediateSee Page for PricingView Details
Published: 2019-01-03