MX150 Sealed and Unsealed Connector System

Molex's connectors are available in multiple configurations to provide flexibility and space savings

Image of Molex's MX150 Sealed and Unsealed Connector SystemMolex's MX150 connector system offers a reduced package size over traditional USCAR connectors and is designed for simple and secure assembly. The MX150 offers a complete system solution for 1.50 mm connector systems and provides flexibility and space savings through a continually evolving product family that offers various circuit sizes and hybrid connector options. High quality and reliability are assured through industry testing with excellent warranty performance. These products offer highliy engineered connector housings, sealing technology, and position assurance designs that ensure high-quality, reliable connections in extreme temperatures, varying degrees of vibration, and exposure to moisture and chemicals. Designed to meet the growing demand for 48 V electrical systems in the automotive industry, MX150 mid-voltage connectors provide a reliable and field-tested solution for mid-voltage connectivity transportation applications and are capable of up to 60 V.The addition of the MX150 pass-through sealed connectors to the range enables customers to upgrade to the latest high-performance, high-efficiency, oil-cooled electric motors with rugged and reliable electrical connections. The two-ring seal improves reliability and ensures consistent connectivity.

Available in various configurations
  • Wire-to-wire mat-sealed systems
  • Mat-sealed compatible systems
  • Wire-to-wire cable-sealed systems
  • Wire-to-wire unsealed systems
Accessories include
  • Terminals
  • Backshells
  • Cavity plugs

Features

  • Connector position assurance (CPA) option is available to help eliminate accidental disconnection
  • Mid-voltage capability of 60 V for upgrading to 48 V wiring streamlines upgrades to lighter-weight 48 V wiring by using the proven MX150 form factor
  • R/A headers and unshrouded headers available
  • Grommet cap protects mat seal and helps to ensure proper alignment of the terminals
  • Mat-seal technology for MX150 (1.50 mm) terminals helps eliminate the need for individual cable seals, reducing package size
  • Preassembled terminal position assurance (TPA) housing helps to ensure crimped terminal leads are properly locked into the connector
  • Single- and dual-row V0 versions are available to meet stringent safety requirements
  • One-piece 3.50 mm-pitch housing offers a compact connector and eliminates the cost of assembly
  • Two-ring seal option enables reliable connection on the inside of next-generation high-performance, oil-cooled electric motors
Markets
  • Automotive
  • Commercial vehicles
  • Electrical and power
  • Marine
  • Recreational vehicles
  • Industrial automation
Applications
  • Internal combustion and electric vehicles
  • Lighting
  • Braking system components
  • Electric motor generators
  • Battery controllers
  • Power distribution boxes
  • Industrial vehicles and equipment
  • Recreational vehicles
  • Golf carts and ATVs
  • Marine and jet skis
  • Solar energy storage systems
  • Home generators
  • Robotics
  • Industrial machines and motors

Resources

Rectangular Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG HSG 8POS 3.50MM0334824801CONN PLUG HSG 8POS 3.50MM2728 - Immediate$2.52View Details
CONN PLUG HSG 4POS 3.50MM0334824001CONN PLUG HSG 4POS 3.50MM10826 - Immediate$4.48View Details
CONN PLUG HSG 3POS 3.50MM0334810302CONN PLUG HSG 3POS 3.50MM8613 - Immediate$4.62View Details
CONN PLUG HSG 12POS 3.50MM0334826201CONN PLUG HSG 12POS 3.50MM6400 - Immediate$4.37View Details
CONN RCPT HSG 20POS 3.50MM0334722001CONN RCPT HSG 20POS 3.50MM1444 - Immediate$8.93View Details

Headers Male Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER R/A 8POS 3.5MM0348300801CONN HEADER R/A 8POS 3.5MM2780 - Immediate$12.24View Details
CONN HEADER R/A 20POS 3.5MM0348302001CONN HEADER R/A 20POS 3.5MM847 - Immediate$19.33View Details
CONN HEADER VERT 3POS 3.5MM0757570131CONN HEADER VERT 3POS 3.5MM10419 - Immediate$1.02View Details
CONN HEADER VERT 2POS 3.5MM0757570124CONN HEADER VERT 2POS 3.5MM13081 - Immediate$1.04View Details
CONN HEADER VERT 4POS 3.5MM0757570441CONN HEADER VERT 4POS 3.5MM21019 - Immediate$1.32View Details

Rectangular Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PIN 16-20AWG CRIMP TIN0330000002CONN PIN 16-20AWG CRIMP TIN144547 - Immediate$0.13View Details
CONN SOCKET 22AWG CRIMP TIN0330122003CONN SOCKET 22AWG CRIMP TIN131661 - Immediate$0.18View Details
CONN SOCKET 18-20AWG CRIMP TIN0330122002CONN SOCKET 18-20AWG CRIMP TIN167562 - Immediate$0.20View Details
CONN SOCKET 18-20AWG CRIMP SILVR0330015002CONN SOCKET 18-20AWG CRIMP SILVR44164 - Immediate$0.31View Details
CONN SOCKET 20-22AWG CRIMP SILVR0330015005CONN SOCKET 20-22AWG CRIMP SILVR72645 - Immediate$0.33View Details

Pre-Crimp Jumpers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MX150 F-F 150MM 14 AWG LEADS RD2163002122MX150 F-F 150MM 14 AWG LEADS RD920 - Immediate$2.17View Details
MX150 F-S 150MM 18 AWG LEADS RD2163012102MX150 F-S 150MM 18 AWG LEADS RD950 - Immediate$2.17View Details
MX150 F-S 150MM 14 AWG LEADS BK2163011122MX150 F-S 150MM 14 AWG LEADS BK914 - Immediate$2.17View Details
MX150 F-S 150MM 18 AWG LEADS BK2163011102MX150 F-S 150MM 18 AWG LEADS BK610 - Immediate$2.17View Details
MX150 F-S 225MM 14 AWG LEADS RD2163012123MX150 F-S 225MM 14 AWG LEADS RD985 - Immediate$2.28View Details

Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MX150 P-S SR 2CKT 150MM SN SEALE2162831021MX150 P-S SR 2CKT 150MM SN SEALE1 - Immediate$9.85View Details
MX150 R-S SR 2CKT 150MM SN SEALE2162811021MX150 R-S SR 2CKT 150MM SN SEALE55 - Immediate$8.92View Details
MX150 P-S SR 2CKT 300MM SN SEALE2162831022MX150 P-S SR 2CKT 300MM SN SEALE0 - Immediate$8.51View Details
MX150 R-S SR 2CKT 300MM SN SEALE2162811022MX150 R-S SR 2CKT 300MM SN SEALE73 - Immediate$8.79View Details
MX150 P-S SR 3CKT 300MM SN SEALE2162831032MX150 P-S SR 3CKT 300MM SN SEALE28 - Immediate$10.47View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN CAVITIY PLUG MX1500343450001CONN CAVITIY PLUG MX15013269 - Immediate$0.64View Details
MX150 RECEPTACLE CAVITY PLUG0343454001MX150 RECEPTACLE CAVITY PLUG11887 - Immediate$0.64View Details
MX150 2X10 RCPT BACKSHELL BLK W/0349512011MX150 2X10 RCPT BACKSHELL BLK W/6319 - Immediate$4.11View Details
MX150 2X8 RCPT BACKSHELL W/ RIB0349511611MX150 2X8 RCPT BACKSHELL W/ RIB8518 - Immediate$3.75View Details
MX150 BACKSHELL RCPT 2X3 W/ORIB0349510620MX150 BACKSHELL RCPT 2X3 W/ORIB299 - Immediate$8.22View Details
Updated: 2024-08-12
Published: 2013-07-02