PowerWize Blind-Mate Interface (BMI)
Molex BMI interconnects enable trouble-free mating in drawer-style applications where the connectors are obscured
Molex PowerWize BMI high-current panel-to-board/busbar interconnects are designed to transmit high currents efficiently through right-angle and vertical headers, compatible with printed circuit boards or busbars. These interconnects feature crimp contacts available in three sizes: 3.40 mm (75.0 A), 6.00 mm (110.0 A), and 8.00 mm (175.0 A), utilizing COEUR sockets for reliable performance.
The connectors incorporate blind-mating guideposts to align the inner walls of the header's shrouds during mating, ensuring smooth and error-free connections, particularly in drawer-style applications where the connectors may be obscured. Additionally, the self-aligning panel-mount receptacle flanges provide flexibility for mounting, accommodating either force-fit standoffs with bolts (ideal when access is limited to one side of the panel) or shoulder screws with nuts (preferred when access is available to both sides). To address tolerance stack-up challenges, the panel-mount receptacle allows for ±2.00 mm of radial float, ensuring precise alignment and robust performance in demanding applications.
- Electrical
- Voltage (max.): 400.0 V
- Current (max.): 75.0 A
- Contact resistance (max.): 0.25 mΩ
- Mechanical
- Whole connector mating force (max.): 45.0 N
- Whole connector unmating force (min.): 10.0 N
- Durability (min.): 200 mating cycles
- Electrical
- Voltage (max.): 600.0 V
- Current (max.): 110.0 A
- Contact resistance (max.): 0.1 mΩ
- Mechanical
- Whole connector mating force (max.): 60.0 N
- Whole connector unmating force (min.): 12.0 N
- Durability (min.): 200 mating cycles
- Electrical
- Voltage (max.): 1,000.0 V
- Current (max.): 175.0 A
- Contact resistance (max.): 0.1 mΩ
- Mechanical
- Whole connector mating force (max.): 70.0 N
- Whole connector unmating force (min.): 20.0 N
- Durability (min.): 200 mating cycles
- Telecommunications/networking
- Servers
- Data storage units
- Power distribution units (PDUs)
- Uninterruptible power supplies (UPSs)
- Digital cross-connect switches
- Network routers
- Data centers
- Enterprise switches
- Servers
- Data storage units
- Power shelves
- Power distribution units
- Uninterruptible power supplies
- Environmental control equipment
- Electric vehicle (EV) charging stations
- Inverters
PowerWize Blind-Mate Interface (BMI)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2119370002 | CONN HEADER SURFACE MOUNT 2POS | 326 - Immediate | $32.79 | View Details |
![]() | ![]() | 2046083006 | RECEPT TERMINAL ASSY 4 AWG | 313 - Immediate | $30.75 | View Details |
![]() | ![]() | 2118880004 | RETAINER FOR 4 AWG | 204 - Immediate | $6.27 | View Details |
![]() | ![]() | 2118880003 | RETAINER FOR 10 AWG | 1197 - Immediate | $6.19 | View Details |
![]() | ![]() | 2118880005 | RETAINER FOR 8 AWG | 647 - Immediate | $6.21 | View Details |
![]() | ![]() | 2119420003 | CONN RCPT HSG 2POS BLUE OPT B | 524 - Immediate | $9.35 | View Details |
![]() | ![]() | 2046084006 | RECPT TERMINAL ASSY | 1124 - Immediate | $26.05 | View Details |
![]() | ![]() | 2046081006 | CRIMP SOCKET 6MM | 372 - Immediate | $29.71 | View Details |
![]() | ![]() | 2046082006 | RECPT TERMINAL ASSY 10 AWG | 317 - Immediate | $27.09 | View Details |
![]() | ![]() | 2046080006 | CONN SOCKET 2AWG CRIMP GOLD | 412 - Immediate | $27.28 | View Details |
![]() | ![]() | 2219602126 | POWERWIZE 6.0 RD F-S 600MM DISC | 44 - Immediate | $241.06 | View Details |
![]() | ![]() | 2046030001 | FEMALE TERMINAL | 4290 - Immediate | $4.79 | View Details |
![]() | ![]() | 2218873321 | 3.4MM POWERWIZE RA HDR BLACK, TR | 191 - Immediate | $23.33 | View Details |
![]() | ![]() | 2155108031 | POWERWIZE BMI 8.0MM 2 CKT R/A HD | 163 - Immediate | $31.73 | View Details |
![]() | ![]() | 2155108241 | POWERWIZE BMI 8.0MM 2CKT R/A HDR | 112 - Immediate | $31.73 | View Details |
![]() | ![]() | 2155138001 | 8.0MM TPA RETAINER | 2006 - Immediate | $1.37 | View Details |
![]() | ![]() | 2155113121 | 3.4MM 2 CKT PNL MNT RECEPT | 1042 - Immediate | $2.39 | View Details |
![]() | ![]() | 2155116121 | 6.0MM 2 CKT PNL MNT RECEPT | 87 - Immediate | $3.40 | View Details |
![]() | ![]() | 2155118121 | 8.0MM 2 CKT PNL MNT RECEPT | 962 - Immediate | $3.95 | View Details |
![]() | ![]() | 2046083011 | 3.4MM CRIMP SOCKET 8 AWG | 0 - Immediate 1680 - Marketplace | $13.10 | View Details |