Premo-Flex Hot Bar Soldering Cable Jumpers
Molex cable jumpers are soldered to the PCB for a rugged board-to-board connection
Molex Premo-Flex hot bar soldering cable jumpers provide superior signal integrity and are available in a variety of pitches, circuit sizes, and terminations. The hot bar jumpers are fastened to PCBs by soldering, giving a rugged board-to-board connection that is ideal for applications with high vibration. In addition to its rugged design, the flat cable can be folded and bent for applications where the design has footprint limitations. Including hybrid terminations that feature zero insertion force (ZIF) or low insertion force (LIF) to through-hole soldering with round-to-flat or round-throughout format options, hot bar jumpers can facilitate interchangeability to different PCBs to offer the user flexibility within their design.
- Plating material: tin
- Cable temperature rating: -40°C to +105°C
- Insulation tape temperature ratings:
- Heat resistance: 168 hours at +136°C
- Moisture resistance: 96 hours at +60°C, 95% relative humidity
- Folding: specimen to be folded manually at +180° over a 4.00 mm radius, min. 20 cycles
- Hot bar solder reinforcement tape color: amber
- Voltage (max.): 60 V
- Current (max.):
- 0.50 mm pitch: 0.5 A
- 1.0 mm pitch: 1.2 A
- 1.25 mm pitch: 1.4 A
- UL certification on request
- RoHS: yes
- Direct-solder to PCB: yes
- Automotive
- Radio, CD, DVD, and GPS devices
- LCDs
- Keyboards
- Moveable units
- Consumer/home appliances
- Handheld devices
- Set-top boxes
- Camcorders
- Plasma displays
- Data/computing
- Notebooks
- Printers
- Scanners
- Keyboards
- LCD flat panels
- Industrial
- Medical
- Aerospace and defense
Premo-Flex Hot Bar Soldering Cable Jumpers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0150670304 | CABLE FFC/FPC 4POS 1MM 3.00" | 984 - Immediate | $4.24 | View Details |
![]() | ![]() | 0150670306 | CABLE FFC/FPC 6POS 1MM 3.00" | 992 - Immediate | $4.24 | View Details |
![]() | ![]() | 0150670310 | CABLE FFC/FPC 10POS 1MM 3.00" | 990 - Immediate | $5.63 | View Details |
![]() | ![]() | 0150670604 | CABLE FFC/FPC 4POS 1MM 6.00" | 962 - Immediate | $5.13 | View Details |
![]() | ![]() | 0150670606 | CABLE FFC/FPC 6POS 1MM 6.00" | 991 - Immediate | $5.41 | View Details |
![]() | ![]() | 0150670314 | CABLE FFC/FPC 14POS 1MM 3.00" | 1000 - Immediate | $5.63 | View Details |
![]() | ![]() | 0150670904 | CABLE FFC/FPC 4POS 1MM 9.00" | 946 - Immediate | $5.65 | View Details |
![]() | ![]() | 0150670320 | CABLE FFC/FPC 20POS 1MM 3.00" | 990 - Immediate | $5.74 | View Details |
![]() | ![]() | 0150670906 | CABLE FFC/FPC 6POS 1MM 9.00" | 999 - Immediate | $5.66 | View Details |
![]() | ![]() | 0150670610 | CABLE FFC/FPC 10POS 1MM 6.00" | 995 - Immediate | $7.22 | View Details |
![]() | ![]() | 0150670324 | CABLE FFC/FPC 24POS 1MM 3.00" | 933 - Immediate | $5.96 | View Details |
![]() | ![]() | 0150670614 | CABLE FFC/FPC 14POS 1MM 6.00" | 987 - Immediate | $7.22 | View Details |
![]() | ![]() | 0150670910 | CABLE FFC/FPC 10POS 1MM 9.00" | 973 - Immediate | $8.02 | View Details |
![]() | ![]() | 0150670330 | CABLE FFC/FPC 30POS 1MM 3.00" | 959 - Immediate | $6.78 | View Details |
![]() | ![]() | 0150670620 | CABLE FFC/FPC 20POS 1MM 6.00" | 1000 - Immediate | $7.42 | View Details |
![]() | ![]() | 0150670340 | CABLE FFC/FPC 40POS 1MM 3.00" | 991 - Immediate | $7.62 | View Details |
![]() | ![]() | 0150670914 | CABLE FFC/FPC 14POS 1MM 9.00" | 1000 - Immediate | $8.06 | View Details |
![]() | ![]() | 0150670624 | CABLE FFC/FPC 24POS 1MM 6.00" | 990 - Immediate | $7.65 | View Details |
![]() | ![]() | 0150670920 | CABLE FFC/FPC 20POS 1MM 9.00" | 995 - Immediate | $8.60 | View Details |
![]() | ![]() | 0150670924 | CABLE FFC/FPC 24POS 1MM 9.00" | 1000 - Immediate | $9.04 | View Details |