Quasar OptiX Field-Mountable Connector (FMC)
Molex FMCs improve signal strength and network integrity for optical connectivity applications
Quasar OptiX FMCs are additions to the existing line of Molex outside plant (OSP) products designed for use in optical connectivity applications that are subject to outdoor environmental conditions with a proven IEC 61300 temperature and vibration performance. FMCs enable installers in the field to quickly and easily install optical connectors on cables using minimal training and tooling.
- Allows faster installations in the field while reducing downtime and maintenance costs
- Improves signal strength and network integrity
- Simplifies requirements for onsite installation of fiber-optic cables
- Supports use in protected outdoor environments
- Telecommunications
- Broadband service provider installations
- Fiber-to-the-x (FTTX) architectures
- Distributed access/remote PHY systems
- Networking
- Fiber-to-the-home devices
- Wireless infrastructure
- Radio access network devices
Quasar OptiX Field-Mountable Connector (FMC)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1063591002 | MECHANICAL FMC SC/APCSM250/900UM | 80 - Immediate | $52.60 | View Details |
![]() | ![]() | 1063591001 | MECHANICAL FMC SC/UPCSM250/900UM | 100 - Immediate | $52.60 | View Details |
![]() | ![]() | 1063591003 | MECHANICAL FMC SC/UPC SM 3.0MM B | 100 - Immediate | $59.74 | View Details |
![]() | ![]() | 1063591004 | MECHANICAL FMC SC/APC SM 3.0MM B | 100 - Immediate | $59.74 | View Details |
![]() | ![]() | 1063591005 | MECHANICAL FMC SC/UPC SM 2.0MM B | 0 - Immediate | $38.31 | View Details |
![]() | ![]() | 1063591006 | MECHANICAL FMC SC/APC SM 2.0MM B | 0 - Immediate | $38.31 | View Details |