Sealed Connectors
Sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles and power connectors, including IP67 or IP68 ratings.
Jump to:
Sealed Signal Connectors | Sealed Power Connectors | Sealed Industrial Connectors
Sealed Signal Connectors

Mizu-P25™ Miniature Waterproof Connectors
NEMA Rating: IP67
- Circuits: 2-4
- Pitch: 2.50, 5.00 mm
- Wire AWG: 20-22

SRC - Sealed Rectangular Connectors
NEMA Rating: IP68/IP69K
- Circuits: 38, 66, 84
- Current: 18.0 A, 40.0 A
- Voltage: 500 V DC
Sealed Power Connectors

MX120G™ Sealed Connectors
NEMA Rating: IP67
- Current: 10.5 A per contact
- Circuits: 4, 12
- Voltage: 28 V

Stac64™ Single, Multi-Pocket and Hybrid Header System
- Circuits: 8 - 80
- Current: 6.1 - 30.0 A
- Pitch: 2.30 - 5.25 mm

MX123™ Sealed Connection Systems
- Circuits: 49 - 80
- Current: 11.0 A, 25.0 A
- Material: Gold, Silver, Tin

MX150™ IP6K7 Sealed Connector System
NEMA Rating: IP6K7
- NEMA Rating: IP67
- Circuits: 2-4
- Pitch: 2.50, 5.00 mm
- Wire AWG: 20-22

MXP120™ Sealed Connector System
Current: 13.0 A
- Circuits: 2-4, 6
- Pitch: 4.00 mm
- Wire AWG: 1.00 mm²

CMC Sealed, Hybrid Connectors
NEMA Rating: IP6K7
- Circuits: Female: 22 - 65;
Male: 32 - 154 - Current: 2.5 - 26.0 A
- Pitch: 0.64 - 8.40 mm

ML-XT™ Sealed Connection System
- NEMA Rating: IP68
- Termination Style: TPA Wedgelock
- Circuits: 2 - 18
Sealed Industrial Connectors

Brad® Ethernet Switches
NEMA Rating: IP67
- Operating Temperature Range: -40 to 75°C
- Voltage: 9-36 V DC
- Width: 30.00mm, 60.00 mm

Brad® Micro-Change® (M12) Connectors
NEMA Rating: IP67
- Current: 0.5-12.0A
- Wire AWG: 16-26

Brad® MX-PTL™ M12 Cordsets
NEMA Rating: IP67, IP68
- Current: 4.0 A
- Voltage: 250 V AC/DC
- Cable Length: 0.30 m, 1.0 m

XRC (Extra Rugged Circular) Sealed Plugs and Receptacles
NEMA Rating: IP67
- Circuits: 14 , 31 (18, 24 shell)
- Current: 13.0 A
- Wire AWG: 14 - 18

Brad® Mini-Change® Connectors
- NEMA Rating: IP67
- Locking Style: Threaded
- Current: 24 V DC/120 V AC

Perma-Seal™ Terminals
- Wire AWG: 8 - 22
- Style: Quick Disconnects, Splices and Ring and Spade Terminals
- Insulation: NiAc

GWconnect™ Heavy-Duty Connectors (HDC)
- NEMA Rating: IP66, IP69
- Poles: 6 - 48
- Agency Rating: To international standards and UL/CSA requirements

MX150L™ Industrial Sealed Connector System
- Current: 18.0A
- Circuits: 2 - 16
- Pitch: 5.84mm