Sealed FAKRA Connector System

Molex's sealed FAKRA connector system features an IP69K rating and meets USCAR and FAKRA specifications

Image of Molex's Sealed FAKRA Connector SystemMolex's FAKRA RF connectors offer a sealed, inline solution for automotive cameras, radio antenna, keyless entry, or any application requiring an IP69K rating, along with mechanical key feature and color coding to ensure a proper connection. By providing a 1IP69K-rated seal, this connector can be used reliably on automobile cameras and other electronics that could be exposed to the weather and used in any application where sound IP69K solutions are required. They are appropriate for exterior automotive devices or other applications requiring a robust seal against powerful water ingress. For enhanced reliability, these products meet USCAR and FAKRA specifications. Color coded and keyed shrouds prevent mis-mating and help guide proper connection.

Applications
  • Automotive
    • Cameras
    • Wi-Fi
    • GPS
    • AM/FM radios
    • Infotainment
    • RFID tags
  • Home appliances
  • Smart phones and mobile devices
    • Radio antennas
  • Commercial vehicles
    • Construction equipment

Sealed FAKRA Connector System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SMB FAKRA JACK STR 50 OHM0734030395CONN SMB FAKRA JACK STR 50 OHM0 - ImmediateSee Page for PricingView Details
CONN SMB FAKRA PLUG STR 50 OHM0734030375CONN SMB FAKRA PLUG STR 50 OHM0 - Immediate$16.75View Details
CONN SMB FAKRA JACK STR 50 OHM0734031054CONN SMB FAKRA JACK STR 50 OHM0 - Immediate
2920 - Marketplace
$1.79View Details
Published: 2018-03-12