5G mmWave RF Flex-to-Board Connectors - 5G15 Series
Molex's flex-to-board connectors offer a maximum current of 2 A and leading signal integrity performance of up to 15 GHz
Molex's 5G15 series 5G mmWave RF flex-to-board connector offers excellent SI performance for high-speed (15 GHz) RF applications and robust mating with vertical and PCB real-estate space-saving features that are required in highly compact 5G mobile and other communication devices. The receptacle center shield isolates each row, contributing to good signal integrity performance for 5G (Sub6, mmWave) and other high-speed applications. An armored split nail protects connectors from damage during mating and allows for dual use as power or ground. These connectors offer maximum current of 2 A (1 A per pin x two pins, max.) and leading signal integrity performance up to 15 GHz.
- Voltage (max.): 50 V
- Current (max.): 0.3 A / 1 A (refer to product specifications 2153600000-PS for pin assignment details)
- Contact resistance (max.):
- Signal: 30 mΩ
- Nail: 20 mΩ
- Dielectric withstanding voltage: 250 VAC(RMS)
- Insulation resistance (min.): 100 MΩ
- Pitch: 0.35 mm
- Mated height: 0.6 mm
- Mated width: 2.3 mm
- Receptacle length: 3.04 mm
- Structure type: vertical type
- Circuit size: 6+4 circuit
- Durability (max.): 10 cycles
- Housing: LCP black, UL 94V-0
- Contact: copper alloy
- Contact area plating: gold
- Solder tail area: gold
- Underplating: nickel
- Operating temperature range: -40°C to +85°C
- Consumer
- AR/VR
- Smartphones
- Tablet PCs
- Wearable devices
- Smart home devices
- Medical devices
- Patient monitoring systems
- Therapeutic and surgical equipment
- Industrial
- IoT
- Portable audio and navigation equipment
- 5G and RF devices
- Defense
- Drones
- Unmanned vehicles
- Aircraft avionics
5G15 Series 5G mmWave RF Flex-to-Board Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2153600064 | 0.35 BTB 6+4P REC ASSY 15GHZ EMB | 2142 - Immediate | $2.30 | View Details |
![]() | ![]() | 2153610064 | 0.35 BTB 6+4P PLG ASSY 15GHZ EMB | 13366 - Immediate | $2.30 | View Details |