SPE T1 Cable Assemblies
Molex's cable assemblies reduce implementation time and eliminate the need to source cable assembly or invest in tooling
Molex's SPE T1 cable assemblies provide the standard T1 industrial interface and single-twisted-pair cabling to make Ethernet connectivity easy and affordable, including the transmission of data from the cloud to devices and sensors, while supporting miniaturization. Plug, jack, and cable assembly with IP20 provide protection from objects up to 12.00 mm. Preassembled cable assemblies reduce implementation time with plug-and-play connectivity and eliminate the need to source cable assembly or invest in tooling. SPE T1 cable assemblies enable the transmission of data using only two wires and the simultaneous power supply for terminals via PoDL up to 50 W.
Mechanical Performance
- Number of contacts: two-contact industrial pin-socket design for high reliability and mating security (two contact points per contact)
- Rated current: 4.0 A at +60°C/1.5 A at +85°C
- Rated voltage: 60 VDC
- Test voltage UDC (voltage-proof): 1.0 kVDC pin-to-pin, 2.25 kVDC pin-to-pin
- Contact resistance: ≤20 mΩ
- Shielding resistance: ≤100 mΩ
- Core element and IP20 version: 1,000 mating cycles minimum
- M8 and M12 versions: >500 mating cycles based on the locking mechanism
- Industrial automation
- Smart sensors
- Valves
- Actuators
- Drives
- Control panels
- Process automation and control
- Factory automation
- Machine-to-machine communication
- Robotics
- Internet of Things
- Building automation
- Intelligent lighting systems/networks
- Lift/escalator control systems
- Security/access control systems
- Fire alarm systems
- Commercial vehicles
- Railways
SPE T1 Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2209570001 | T1 INDUSTRIAL ANGLED JACK AH IP2 | 400 - Immediate | $17.23 | View Details |
![]() | ![]() | 2209570002 | T1 IND. JACK M12, ANGLED | 0 - Immediate | $55.08 | View Details |
![]() | ![]() | 2209570005 | T1 IND.JACK,T1-M12 STR.,8MM | 50 - Immediate | $56.20 | View Details |
![]() | ![]() | 2209570008 | T1 IND.JACK,T1-M12 STR.,12,5MM | 50 - Immediate | $58.61 | View Details |
![]() | ![]() | 2209570011 | T1-M12 RECEPTACLE BACK MOUNTING | 50 - Immediate | $45.69 | View Details |
![]() | ![]() | 2209570012 | T1-M12 RECEPTACLE FRONT MOUNTING | 50 - Immediate | $45.05 | View Details |
![]() | ![]() | 2209570104 | SPE IP20 1X2XAWG26 / 19 PUR 1.0M | 53 - Immediate | $113.29 | View Details |
![]() | ![]() | 2209570108 | SPE IP20 1X2XAWG26 / 19 PUR 5.0M | 5 - Immediate 5 - Marketplace | $182.34 | View Details |
![]() | ![]() | 2209570116 | M12 SPE IP65 1X2XAWG22 / 19 PUR | 5 - Immediate 5 - Marketplace | $129.11 | View Details |
![]() | ![]() | 2209570120 | M12 SPE IP65 1X2XAWG22 / 19 PUR | 5 - Immediate 5 - Marketplace | $167.26 | View Details |