UltraWize Wire-to-Board High-Current Connectors and Cable Assemblies
Molex's connectors achieve superior power distribution in demanding datacenter applications
Utilizing proven COEUR socket technology which incorporates conical sockets to ensure a large conductive surface area, Molex's UltraWize connectors are specifically engineered for datacenter applications. The cable-side exit configuration uses minimal space and further enhances efficiency and design flexibility. These connectors provide reliable, robust, and space-saving power distribution in datacenter environments. UltraWize connectors and cable assemblies deliver 170.0 A of power and the side-exit feature removes the need to account for cable bend radius and reduces stack height, providing higher power density. These connectors also offer surface-mount technology reflow-capable headers in a user-friendly pick-and-place package. This streamlines the manufacturing process, minimizes costs, and speeds time to market.
Features
- Cable-side exit design minimizes stack height
- COEUR socket technology design enhances electrical performance
- SMT reflow-capable headers in pick-and-place packaging reduce processing costs and increase speed to market
- Positive lock ensures secure mating
- Minimizes PCB footprint
- Mechanically keyed connectors and locating pegs help to avoid mismating
Applications
- Datacenters
- Servers (GPU)
- Switches
Resources
UltraWize Wire-to-Board High-Current Connectors and Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2262692025 | ULTRAWIZE 8.00MM RA-RA 6AWG 500M | 50 - Immediate | $237.85 | View Details |
![]() | ![]() | 2262702025 | ULTRAWIZE 8.00MM VT-VT 6AWG 500M | 8 - Immediate | $241.54 | View Details |
![]() | ![]() | 2262712025 | ULTRAWIZE 8.00MM RA-VT 6AWG 500M | 18 - Immediate | $244.39 | View Details |
![]() | ![]() | 2185670002 | 8.0MM ULTRAWIZE 2-CKT TALL HDR T | 172 - Immediate | $26.25 | View Details |
![]() | ![]() | 2185670003 | 8.0MM ULTRAWIZE 2-CKT HDR, T&R | 61 - Immediate | $16.20 | View Details |