Advanced Lithium Ion Battery Holders
Memory Protection Devices' battery holders provide the essential durability required in critical applications
Memory Protection Devices' battery holders are designed for consumer, industrial, and communications products. Holders in this series hold one, two, three or four lithium ion 3.7 V batteries and provide the essential durability required in critical applications. The holders have holes for hard mounting, or they can be bonded down with adhesive or double-sided tape. The lightweight, yet strong plastic body design provides long service life for 18650 cells with PCM. Offering low resistance, the nickel-plated stainless steel pressure contacts, with pc pin blades, assure long-term, trouble-free connections.
Advanced Lithium Ion Battery Holders
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BK-18650-PC2 | BATTERY HOLDER 18650 PC PIN | 1568 - Immediate | $5.12 | View Details |
![]() | ![]() | BK-18650-PC4 | BATT HOLDER 18650 2 CELL PC PIN | 1152 - Immediate | $9.72 | View Details |
![]() | ![]() | BK-18650-PC6 | BATT HOLDER 18650 3 CELL PC PIN | 1320 - Immediate | $9.57 | View Details |
![]() | ![]() | BK-18650-PC8 | BATT HOLDER 18650 4 CELL PC PIN | 1151 - Immediate | $11.36 | View Details |
![]() | ![]() | BH-18650-PC | BATTERY HOLDER 18650 PC PIN | 2146 - Immediate | $6.65 | View Details |
![]() | ![]() | BH-18650-W | BATTERY HOLDER 18650 6" LEADS | 1617 - Immediate | $6.65 | View Details |